aimtec DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Grade | Qualification | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
166 In Stock | 1 : ¥23.81000 Tube | Tube | Obsolete | Isolated Module | 1 | 4.5V | 5.5V | 9V | - | - | - | 111mA | 1 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 105°C | 83% | - | - | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | - | - | cULus, cURus | - | |||
160 In Stock | 1 : ¥33.50000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 81% | - | - | Through Hole | 7-SIP Module | 0.76" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | CE, cULus, cURus | - | |||
200 In Stock | 1 : ¥33.66000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 24V | - | - | - | 42mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 80% | - | - | Through Hole | 7-SIP Module | 0.76" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | CE, cULus, cURus | - | |||
200 In Stock | 1 : ¥33.66000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 24V | - | - | - | 42mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 80% | - | - | Through Hole | 7-SIP Module | 0.76" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | CE, cULus, cURus | - | |||
444 In Stock | 1 : ¥37.27000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 16V | 36V | 12V | - | - | - | 1A | 12 W | - | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 96% | - | - | Through Hole | 3-SIP Module | 0.46" L x 0.32" W x 0.41" H (11.6mm x 8.0mm x 10.4mm) | 3-SIP | - | - | - | |||
297 In Stock | 1 : ¥40.15000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 12V | - | - | - | 167mA | 2 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 88% | - | - | Through Hole | 7-SIP Module | 0.76" L x 0.28" W x 0.39" H (19.5mm x 7.2mm x 10.0mm) | - | - | CE | - | |||
262 In Stock | 1 : ¥40.97000 Tube | Tube | Obsolete | Non-Isolated PoL Module | 1 | 6V | 36V | 3.3V | - | - | - | 1A | 3.3 W | - | ITE (Commercial) | - | -40°C ~ 85°C | 81% | - | - | Through Hole | 3-SIP Module | 0.45" L x 0.39" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) | - | - | cURus, UL | - | |||
998 In Stock | 1 : ¥44.09000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 7.2V | - | - | - | 278mA | 2 W | 4 kV | ITE (Commercial) | - | -40°C ~ 85°C | 80% | - | - | Through Hole | 7-SIP Module | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | CE | - | |||
750 In Stock | 1 : ¥44.83000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 18V | - | - | - | 111mA | 2 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 82% | - | - | Through Hole | 7-SIP Module | 0.76" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | CE | - | |||
234 In Stock | 1 : ¥44.83000 Tube | Tube | Discontinued at Digi-Key | Isolated Module | 1 | 4.5V | 5.5V | 15V | - | - | - | 134mA | 2 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 82% | - | - | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | CE | - | |||
818 In Stock | 1 : ¥50.65000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 18V | 36V | 5V | - | - | - | 2A | 10 W | - | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 87% | - | - | Through Hole | 3-SIP Module | 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) | 3-SIP | - | - | - | |||
214 In Stock | 1 : ¥58.37000 Tube | Tube | Discontinued at Digi-Key | Isolated Module | 2 | 21.6V | 26.4V | 15V | -15V | - | - | 67mA, 67mA | 2 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 82% | - | - | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | CE | - | |||
200 In Stock | 1 : ¥60.34000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | -24 ~ 24V | -24V | - | - | 21mA, 21mA | 1 W | 4 kV | ITE (Commercial) | - | -40°C ~ 85°C | 81% | - | - | Through Hole | 7-SIP Module | 0.76" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | CE, cULus, cURus | - | |||
200 In Stock | 1 : ¥61.98000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 5V | - | - | - | 400mA | 2 W | 6 kV | ITE (Commercial) | - | -40°C ~ 85°C | 77% | - | - | Through Hole | 7-SIP Module | 0.76" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | CE | - | |||
468 In Stock | 1 : ¥63.46000 Tube | Tube | Discontinued at Digi-Key | Isolated Module | 1 | 21.6V | 26.4V | 5V | - | - | - | 400mA | 2 W | 6 kV | ITE (Commercial) | - | -40°C ~ 85°C | 79% | - | - | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | CE | - | |||
429 In Stock | 1 : ¥69.13000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 5V | - | - | - | 400mA | 2 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 81% | - | - | Through Hole | 4-SIP Module | 0.46" L x 0.29" W x 0.40" H (11.7mm x 7.5mm x 10.2mm) | - | - | CE | - | |||
440 In Stock | 1 : ¥102.79000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 17V | 72V | 12V | - | - | - | 500mA | 6 W | - | ITE (Commercial) | - | -40°C ~ 85°C | 89% | - | - | Through Hole | 3-SIP Module | 0.46" L x 0.29" W x 0.40" H (11.7mm x 7.5mm x 10.2mm) | - | - | CE | - | |||
106 In Stock | 1 : ¥201.71000 Tube | Tube | Active | Isolated Module | 2 | 9V | 18V | -18 ~ 18V | -18V | - | - | 400mA, 400mA | 15 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C | 85% | - | - | Through Hole | - | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | - | CE, cULus, cURus | - | |||
32 In Stock | 1 : ¥18.47000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 82% | - | - | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | 4-SIP | - | cURus | - | |||
34 In Stock | 1 : ¥20.69000 Bulk | Bulk | Active | Non-Isolated PoL Module | 1 | 19V | 36V | 12V | - | - | - | 500mA | 6 W | - | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 91% | - | - | Through Hole | 3-SIP Module | 0.39" L x 0.21" W x 0.43" H (10.0mm x 5.4mm x 11.0mm) | - | - | CE, cURus | - | |||
38 In Stock | 1 : ¥23.64000 Tube | Tube | Obsolete | Isolated Module | 1 | 10.8V | 13.2V | 5V | - | - | - | 200mA | 1 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 105°C | 80% | - | - | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | - | - | cURus | 62368-1 | |||
60 In Stock | 1 : ¥27.58000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 9V | - | - | - | 111mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 80% | - | - | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm) | - | - | CE | - | |||
40 In Stock | 1 : ¥28.16000 Tube | * | Tube | Obsolete | Isolated Module | 1 | 21.6V | 26.4V | 5V | - | - | - | 200mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C | 80% | - | - | Through Hole | 8-DIP Module | 0.50" L x 0.40" W x 0.32" H (12.7mm x 10.2mm x 8.2mm) | - | - | cURus | 62368-1 | ||
39 In Stock | 1 : ¥28.90000 Tube | Tube | Obsolete | Non-Isolated PoL Module | 1 | 6V | 36V | 3.3V | - | - | - | 1A | 3.3 W | - | ITE (Commercial) | - | -40°C ~ 85°C | 80% | - | - | Through Hole | 3-SIP Module | 0.46" L x 0.31" W x 0.41" H (11.6mm x 8.0mm x 10.4mm) | - | - | - | - | |||
38 In Stock | 1 : ¥29.39000 Bulk | Bulk | Active | Non-Isolated PoL Module | 1 | 15V | 36V | 12V | - | - | - | 500mA | 6 W | - | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 94% | - | - | Surface Mount | 4-SMD Module | 0.53" L x 0.49" W x 0.14" H (13.5mm x 12.5mm x 3.5mm) | - | Enable, Active High | - | 62368-1 |