AM1D-2424SH30Z | |
---|---|
DigiKey Part Number | 5245-AM1D-2424SH30Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1D-2424SH30Z |
Description | DC DC CONVERTER 24V 1W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 42mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 42mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module | |
Size / Dimension | 0.76" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cULus, cURus | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.66000 | ¥33.66 |
5 | ¥32.95400 | ¥164.77 |
10 | ¥32.28900 | ¥322.89 |
20 | ¥31.64450 | ¥632.89 |
40 | ¥31.01050 | ¥1,240.42 |
60 | ¥30.39133 | ¥1,823.48 |
80 | ¥29.78313 | ¥2,382.65 |
100 | ¥29.18750 | ¥2,918.75 |
120 | ¥28.60433 | ¥3,432.52 |