![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/371/722/MFG_MEZD7120xA-x_back_tmb.jpg)
AM1D
Power Supplies - Board Mount | DC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
AM1D-0505SH30Z DC DC CONVERTER 5V 1W | DC DC CONVERTER 5V 1W | 160 | Tube | - | |
AM1D-2424SH30Z DC DC CONVERTER 24V 1W | DC DC CONVERTER 24V 1W | 200 | Tube | - | |
AM1D-2424SZ DC DC CONVERTER 24V 1W | DC DC CONVERTER 24V 1W | 200 | Tube | - | |
AM1D-0524DH40Z DC DC CONVERTER +/-24V 1W | DC DC CONVERTER +/-24V 1W | 200 | Tube | - | |
AM1D-0515DH30Z DC DC CONVERTER +/-15V 990MW | DC DC CONVERTER +/-15V 990MW | 34 | Tube | - | |
AM1D-0505DZ DC DC CONVERTER +/-5V 1W | DC DC CONVERTER +/-5V 1W | 60 | Tube | - | |
AM1D-1212SH60Z DC DC CONVERTER 12V 1W | DC DC CONVERTER 12V 1W | 60 | Tube | - | |
AM1D-1203SH30Z DC DC CONVERTER 3.3V 1W | DC DC CONVERTER 3.3V 1W | 4 | Tube | - | |
AM1D-1205SZ DC DC CONVERTER 5V 1W | DC DC CONVERTER 5V 1W | 4 | Tube | - | |
AM1D-1515SH30Z DC DC CONVERTER 15V 1W | DC DC CONVERTER 15V 1W | 0 | Tube | - | |
AM1D-0505SZ DC DC CONVERTER 5V 1W | DC DC CONVERTER 5V 1W | 3 | Tube | - | |
AM1D-1212SH40Z DC DC CONVERTER 12V 1W | DC DC CONVERTER 12V 1W | 6 | Tube | - | |
AM1D-0503DH40Z DC DC CONVERTER +/-3.3V 1W | DC DC CONVERTER +/-3.3V 1W | 24 | Tube | - | |
AM1D-050707DZ DC DC CONVERTER 2X7.2V 1W | DC DC CONVERTER 2X7.2V 1W | 20 | Tube | - | |
AM1D-050303DZ DC DC CNVRTR 3.3V 3.3V 996.6MW | DC DC CNVRTR 3.3V 3.3V 996.6MW | 14 | Tube | - |