AM1SS-0505SJZ

DigiKey Part Number
5245-AM1SS-0505SJZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM1SS-0505SJZ
Description
DC DC CONVERTER 5V 1W
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
200mA
Power (Watts)
1 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
82%
Mounting Type
Through Hole
Package / Case
4-SIP Module
Size / Dimension
0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm)
Supplier Device Package
4-SIP
Control Features
-
Approval Agency
cURus
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.47000¥18.47
10¥16.23900¥162.39
25¥15.42800¥385.70
50¥14.84000¥742.00
100¥14.27440¥1,427.44
250¥13.55996¥3,389.99
500¥13.04340¥6,521.70
1,000¥12.54639¥12,546.39
5,000¥11.46414¥57,320.70
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.