AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35 In Stock | 1 : ¥625.73000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 5.42 A | 260W | Household Appliances, ITE (Commercial) | 3 kV | 93% | -30°C ~ 80°C (With Derating) | Baseplate, PFC, Universal Input | Chassis Mount | 4.60" L x 2.00" W x 1.52" H (116.8mm x 50.8mm x 38.6mm) | - | 60335-1; 62368-1 | |||
28 In Stock | 1 : ¥485.84000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 36V | - | - | - | - | - | 7.22 A | 260W | Household Appliances, ITE (Commercial) | 3 kV | 93% | -30°C ~ 80°C (With Derating) | PFC, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.32" H (101.6mm x 50.8mm x 33.6mm) | - | 60335-1; 62368-1 | |||
32 In Stock | 1 : ¥581.89000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 36V | - | - | - | - | - | 7.22 A | 260W | Household Appliances, ITE (Commercial) | 3 kV | 93% | -30°C ~ 80°C (With Derating) | PFC, Universal Input | Chassis Mount | 4.60" L x 2.52" W x 1.59" H (116.8mm x 64.0mm x 40.5mm) | - | 60335-1; 62368-1 | |||
17 In Stock | 1 : ¥565.80000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 10.83 A | 260W | Household Appliances, ITE (Commercial) | 3 kV | 93% | -30°C ~ 80°C (With Derating) | PFC, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.32" H (101.6mm x 50.8mm x 33.6mm) | - | 60335-1; 62368-1 | |||
11 In Stock | 1 : ¥676.63000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | - | 21.67 A | 260W | Household Appliances, ITE (Commercial) | 3 kV | 92% | -30°C ~ 80°C (With Derating) | PFC, Universal Input | Chassis Mount | 4.60" L x 2.52" W x 1.59" H (116.8mm x 64.0mm x 40.5mm) | - | 60335-1; 62368-1 | |||
12 In Stock | 1 : ¥565.80000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 5.42 A | 260W | Household Appliances, ITE (Commercial) | 3 kV | 93% | -30°C ~ 80°C (With Derating) | PFC, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.32" H (101.6mm x 50.8mm x 33.6mm) | - | 60335-1; 62368-1 | |||
20 In Stock | 1 : ¥676.63000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 10.83 A | 260W | Household Appliances, ITE (Commercial) | 3 kV | 93% | -30°C ~ 80°C (With Derating) | PFC, Universal Input | Chassis Mount | 4.60" L x 2.52" W x 1.59" H (116.8mm x 64.0mm x 40.5mm) | - | 60335-1; 62368-1 | |||
20 In Stock | 1 : ¥565.80000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | - | 21.67 A | 260W | Household Appliances, ITE (Commercial) | 3 kV | 92% | -30°C ~ 80°C (With Derating) | PFC, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.32" H (101.6mm x 50.8mm x 33.6mm) | - | 60335-1; 62368-1 | |||
20 In Stock | 1 : ¥625.73000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | - | 21.67 A | 260W | Household Appliances, ITE (Commercial) | 3 kV | 92% | -30°C ~ 80°C (With Derating) | Baseplate, PFC, Universal Input | Chassis Mount | 4.60" L x 2.00" W x 1.52" H (116.8mm x 50.8mm x 38.6mm) | - | 60335-1; 62368-1 | |||
18 In Stock | 1 : ¥536.41000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 36V | - | - | - | - | - | 7.22 A | 260W | Household Appliances, ITE (Commercial) | 3 kV | 93% | -30°C ~ 80°C (With Derating) | Baseplate, PFC, Universal Input | Chassis Mount | 4.60" L x 2.00" W x 1.52" H (116.8mm x 50.8mm x 38.6mm) | - | 60335-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥689.35000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 5.42 A | 260W | Household Appliances, ITE (Commercial) | 3 kV | 93% | -30°C ~ 80°C (With Derating) | PFC, Universal Input | Chassis Mount | 4.60" L x 2.52" W x 1.59" H (116.8mm x 64.0mm x 40.5mm) | - | 60335-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥639.19000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 10.83 A | 260W | Household Appliances, ITE (Commercial) | 3 kV | 93% | -30°C ~ 80°C (With Derating) | Baseplate, PFC, Universal Input | Chassis Mount | 4.60" L x 2.00" W x 1.52" H (116.8mm x 50.8mm x 38.6mm) | - | 60335-1; 62368-1 |