CFM260S120C | |
---|---|
DigiKey Part Number | 2034-CFM260S120C-ND |
Manufacturer | |
Manufacturer Product Number | CFM260S120C |
Description | AC/DC CONVERTER 12V 260W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 21.67 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 92% | |
Operating Temperature | -30°C ~ 80°C (With Derating) | |
Features | PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.60" L x 2.52" W x 1.59" H (116.8mm x 64.0mm x 40.5mm) | |
Approval Agency | - | |
Standard Number | 60335-1; 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥676.63000 | ¥676.63 |
5 | ¥656.10400 | ¥3,280.52 |
10 | ¥635.59700 | ¥6,355.97 |
25 | ¥615.09280 | ¥15,377.32 |
50 | ¥594.59020 | ¥29,729.51 |
100 | ¥581.89170 | ¥58,189.17 |