Cincon Electronics Co. LTD AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
118 In Stock | 1 : ¥168.71000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 5V | - | - | - | - | - | 4.4 A | - | - | 22W | ITE (Commercial) | 4.242 kV | 72% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 3.50" L x 2.00" W x 0.91" H (88.9mm x 50.8mm x 23.0mm) | CE, cURus, TUV | - | |||
504 In Stock | 1 : ¥205.90000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 5V | - | - | - | - | - | 6 A | - | - | 30W | ITE (Commercial) | 4.242 kV | 76% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | CE, cURus, FCC, TUV | - | |||
417 In Stock | 1 : ¥219.69000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 5 A | - | - | 60W | ITE (Commercial) | 4.242 kV | 85% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | CE, cURus, FCC, TUV | - | |||
103 In Stock | 1 : ¥377.65000 Box | Box | Active | Open Frame | 3 | 90 ~ 264 VAC | 5V | 15V | -15V | - | - | - | 4 A | 2.5 A | 300 mA | 62W | ITE (Commercial) | 4.242 kV | 83% | 0°C ~ 60°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.0mm) | CE, cURus, FCC, TUV | - | |||
70 In Stock | 1 : ¥811.21000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 12.5 A | - | - | 300W | ITE (Commercial) | 3 kV | 93.5% | -40°C ~ 80°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.42" H (127.0mm x 76.2mm x 36.1mm) | CE, cURus, FCC, TUV | - | |||
31 In Stock | 1 : ¥999.87000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 12.5 A | - | - | 300W | ITE (Commercial), Medical | 4 kV | 93.5% | -40°C ~ 80°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.42" H (127.0mm x 76.2mm x 36.1mm) | CE, cURus, FCC, TUV | - | |||
27 In Stock | 1 : ¥1,319.48000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 13.33 A | - | - | 320W (500W Forced Air) | Household Appliances, Medical | 4 kV | 93% | -30°C ~ 85°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.35" L x 3.43" W x 1.67" H (136.0mm x 87.0mm x 42.5mm) | ANSI/AAMI, ES, IEC | 60335-1; 60601-1 | |||
590 In Stock | 1 : ¥168.71000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 920 mA | - | - | 22W | ITE (Commercial) | 4.242 kV | 81% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 3.50" L x 2.00" W x 0.91" H (88.9mm x 50.8mm x 23.0mm) | CE, cURus, TUV | - | |||
151 In Stock | 1 : ¥168.71000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | - | 1.8 A | - | - | 22W | ITE (Commercial) | 4.242 kV | 79% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 3.50" L x 2.00" W x 0.91" H (88.9mm x 50.8mm x 23.0mm) | CE, cURus, TUV | - | |||
865 In Stock | 1 : ¥197.04000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 1.67 A | - | - | 40W | ITE (Commercial) | 4.242 kV | 85% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | CE, cURus, FCC, TUV | - | |||
301 In Stock | 1 : ¥420.01000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 8.4 A | - | - | 101W | ITE (Commercial), Medical | 5.656 kV | 89% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.05" H (127.0mm x 76.2mm x 26.7mm) | CE, cURus, TUV | - | |||
88 In Stock | 1 : ¥420.01000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 4.2 A | - | - | 101W | ITE (Commercial), Medical | 5.656 kV | 91% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.05" H (127.0mm x 76.2mm x 26.7mm) | CE, cURus, TUV | - | |||
68 In Stock | 1 : ¥508.35000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 10 A | - | - | 120W | Household Appliances, ITE (Commercial) | 3 kV | 93% | -30°C ~ 80°C (With Derating) | Adjustable Output, Baseplate, Universal Input | Chassis Mount | 4.60" L x 2.00" W x 1.36" H (116.8mm x 50.8mm x 34.6mm) | CE, cURus, DEMKO, FCC | - | |||
88 In Stock | 1 : ¥551.21000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 56V | - | - | - | - | - | 3.58 A | - | - | 150W (200W Forced Air) | Household Appliances, ITE (Commercial) | 4 kV | 94% | -40°C ~ 80°C (With Derating) | Baseplate, PFC, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.31" H (101.6mm x 50.8mm x 33.3mm) | CE, cURus, DEMKO, FCC | 60335-1; 62368-1 | |||
39 In Stock | 1 : ¥1,234.02000 Box | Box | Active | Enclosed | 1 | 80 ~ 264 VAC | 24V | - | - | - | - | - | 17.08 A | - | - | 410W (500W Forced Air) | Household Appliances, ITE (Commercial) | 4 kV | 93% | -40°C ~ 85°C (With Derating) | Adjustable Output, Baseplate, PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 5.35" L x 3.43" W x 1.67" H (136.0mm x 87.0mm x 42.5mm) | CE, cURus, D-Mark, FCC | 60335-1; 62368-1 | |||
173 In Stock | 1 : ¥74.79000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 500 mA | - | - | 6W | Household Appliances, ITE (Commercial) | 3 kV | 81% | -40°C ~ 80°C (With Derating) | Universal Input | Chassis Mount | 1.95" L x 0.73" W x 0.59" H (49.5mm x 18.5mm x 15.0mm) | CE, cURus, D-Mark, FCC | - | |||
166 In Stock | 1 : ¥74.79000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 120 ~ 370 VDC | 5V | - | - | - | - | - | 1.2 A | - | - | 6W | Household Appliances, ITE (Commercial) | 3 kV | 78% | -40°C ~ 80°C (With Derating) | Universal Input | Chassis Mount | 1.95" L x 0.73" W x 0.59" H (49.5mm x 18.5mm x 15.0mm) | CE, cURus, D-Mark, FCC | - | |||
266 In Stock | 1 : ¥89.40000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 15V | - | - | - | - | - | 800 mA | - | - | 12W | ITE (Commercial) | 3 kV | 85% | -40°C ~ 75°C (With Derating) | Universal Input | Chassis Mount | 2.15" L x 1.00" W x 0.68" H (54.6mm x 25.4mm x 17.3mm) | CE, cURus, FCC, Nemko | - | |||
146 In Stock | 1 : ¥89.40000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 500 mA | - | - | 12W | Household Appliances, ITE (Commercial) | 3 kV | 87% | -40°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 2.15" L x 1.00" W x 0.68" H (54.6mm x 25.4mm x 17.3mm) | CE, cURus, FCC, Nemko | - | |||
286 In Stock | 1 : ¥180.62000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 3.34 A | - | - | 40W | Household Appliances, ITE (Commercial) | 3 kV | 90% | -40°C ~ 85°C (With Derating) | Universal Input | Chassis Mount | 2.70" L x 2.00" W x 0.78" H (68.6mm x 50.8mm x 19.7mm) | CE, cURus, DEMKO, FCC | 60335-1; 62368-1 | |||
192 In Stock | 1 : ¥205.90000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 9V | - | - | - | - | - | 4.45 A | - | - | 40W | ITE (Commercial) | 4.242 kV | 84% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | CE, cURus, FCC, TUV | - | |||
123 In Stock | 1 : ¥205.90000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 3.34 A | - | - | 40W | ITE (Commercial) | 4.242 kV | 85% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | CE, cURus, FCC, TUV | - | |||
107 In Stock | 1 : ¥205.90000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 15V | - | - | - | - | - | 2.67 A | - | - | 40W | ITE (Commercial) | 4.242 kV | 85% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | CE, cURus, FCC, TUV | - | |||
106 In Stock | 1 : ¥219.69000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 9V | - | - | - | - | - | 6.67 A | - | - | 60W | ITE (Commercial) | 4.242 kV | 84% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | CE, cURus, FCC, TUV | - | |||
153 In Stock | 1 : ¥238.82000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 9V | - | - | - | - | - | 4.45 A | - | - | 40W | ITE (Commercial), Medical | 5.656 kV | 84% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.91" H (76.2mm x 50.8mm x 23.1mm) | CE, cURus, FCC, TUV | - |