CFM260S480B | |
---|---|
DigiKey Part Number | 2034-CFM260S480B-ND |
Manufacturer | |
Manufacturer Product Number | CFM260S480B |
Description | AC/DC CONVERTER 48V 260W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 5.42 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 93% | |
Operating Temperature | -30°C ~ 80°C (With Derating) | |
Features | Baseplate, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.60" L x 2.00" W x 1.52" H (116.8mm x 50.8mm x 38.6mm) | |
Approval Agency | - | |
Standard Number | 60335-1; 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥625.73000 | ¥625.73 |
5 | ¥606.73200 | ¥3,033.66 |
10 | ¥587.76800 | ¥5,877.68 |
25 | ¥568.81080 | ¥14,220.27 |
50 | ¥549.85000 | ¥27,492.50 |
100 | ¥536.41100 | ¥53,641.10 |