Cable Supports and Fasteners
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Opening Size | Mounting Type | Material | Color | Length | Width | Height | Panel Hole Size | Material Thickness | Material Flammability Rating | Adhesive | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
45 In Stock | 1 : ¥78.13000 Bulk | Bulk | Active | Clip, U-Type on Base | Hinged | 0.750" (19.05mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Black | 1.520" (38.61mm) | 0.880" (22.35mm) | 1.080" (27.43mm) | 0.172" (4.37mm) | - | - | - | - | |||
32 In Stock | 1 : ¥185.33000 Bulk | Bulk | Active | Clamp, Bundle Separation | Holder | - | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | 6.800" (172.72mm) | 0.530" (13.46mm) | 1.300" (33.02mm) | - | - | - | - | Hardware Included | |||
18 In Stock | 1 : ¥658.25000 Bulk | Bulk | Active | Clip, U-Type | - | - | Fastener | Polyacetal (POM) | Black | 0.770" (19.56mm) | 0.370" (9.40mm) | 1.220" (30.99mm) | - | - | - | - | - | |||
19 In Stock | 1 : ¥772.34000 Bulk | Bulk | Active | Clip, U-Type on Base | Hinged, Standoff | 0.750" (19.05mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Black | 1.600" (40.64mm) | 0.900" (22.86mm) | 1.880" (47.75mm) | 0.172" (4.37mm) | - | - | - | - | |||
5 In Stock | 1 : ¥113.41000 Bulk | Bulk | Active | Clamp, Bundle Separation | Holder | - | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | 1.850" (47.00mm) | 0.530" (13.46mm) | 1.300" (33.02mm) | - | - | - | - | Hardware Included |