AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,226 In Stock | 1 : ¥221.01000 Box | Box | Active | Open Frame | 1 | 90 ~ 260 VAC | 12V | - | - | - | - | - | 6.2 A | - | - | 75W | ITE (Commercial) | 3 kV | 70% | 0°C ~ 55°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.65" H (127.0mm x 76.2mm x 42.0mm) | TUV, UR | - | |||
1,698 In Stock | 1 : ¥384.22000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 4 A | - | - | 65W | ITE (Commercial), Medical | 4 kV | 90% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.02" H (101.6mm x 50.8mm x 26.0mm) | CE, cURus | - | |||
331 In Stock | 1 : ¥512.21000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 15V | - | - | - | - | - | 3.2 A | - | - | 65W | ITE (Commercial), Medical | 4 kV | 90% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.02" H (101.6mm x 50.8mm x 26.0mm) | CE, cURus | - | |||
85 In Stock | 1 : ¥512.21000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 2 A | - | - | 65W | ITE (Commercial), Medical | 4 kV | 90% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.02" H (101.6mm x 50.8mm x 26.0mm) | CE, cURus | - | |||
246 In Stock | 1 : ¥629.28000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 8.3 A | - | - | 100W (150W Forced Air) | Medical | 4 kV | 89% | 0°C ~ 70°C (With Derating) | DC Input Capable, Remote On/Off, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.30" H (127.0mm x 76.2mm x 33.0mm) | CE | - | |||
98 In Stock | 1 : ¥629.28000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 4.2 A | - | - | 100W (150W Forced Air) | Medical | 4 kV | 89% | 0°C ~ 70°C (With Derating) | DC Input Capable, Remote On/Off, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.30" H (127.0mm x 76.2mm x 33.0mm) | CE | - | |||
480 In Stock | 1 : ¥775.99000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 8.33 A | - | - | 100W (150W Forced Air) | Medical | 4 kV | 89% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm) | CE | - | |||
112 In Stock | 1 : ¥794.54000 Bulk | Bulk | Active | Open Frame | 1 | 80 ~ 264 VAC, 390VDC | 24V | - | - | - | - | - | 5 A | - | - | 120W (180W Forced Air) | ITE (Commercial) | 3 kV | 90% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 0.75" H (101.6mm x 50.8mm x 19.1mm) | CB, CE, cUL, NEMKO, UL | - | |||
123 In Stock | 1 : ¥803.58000 Box | Box | Not For New Designs | Open Frame | 1 | 90 ~ 260 VAC | 24V | - | - | - | - | - | 5 A | - | - | 120W | ITE (Commercial) | 4.242 kV | 80% | 0°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 | |||
465 In Stock | 1 : ¥860.47000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC, 390VDC | 12V | - | - | - | - | - | 10 A | - | - | 120W (225W Forced Air) | ITE (Commercial) | 3 kV | 92% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.4mm) | CB, CCC, CE, cUL, NEMKO, UL | 62368-1 | |||
88 In Stock | 1 : ¥948.07000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | - | 5.42 A | - | - | 65W | Medical | 4 kV | 92.5% | -40°C ~ 85°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.60" L x 2.38" W x 1.31" H (91.4mm x 60.5mm x 33.3mm) | CE, cURus | - | |||
367 In Stock | 1 : ¥959.56000 Box | Box | Not For New Designs | Open Frame | 2 | 90 ~ 260 VAC | 5V | 24V | - | - | - | - | 15 A | 3.5 A | - | 120W | ITE (Commercial) | 4.242 kV | 80% | 0°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 | |||
78 In Stock | 1 : ¥1,042.23000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC, 390VDC | 24V | - | - | - | - | - | 8.33 A | - | - | 200W (350W Forced Air) | ITE (Commercial) | 3 kV | 93% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm) | CB, CCC, CE, cUL, NEMKO, UL | 62368-1 | |||
84 In Stock | 1 : ¥1,103.81000 Box | Box | Not For New Designs | Open Frame | 1 | 90 ~ 260 VAC | 12V | - | - | - | - | - | 10 A | - | - | 120W | ITE (Commercial) | 4.242 kV | 80% | 0°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 | |||
63 In Stock | 1 : ¥1,684.90000 Box | Box | Last Time Buy | Open Frame | 3 | 90 ~ 264 VAC | 24V | 12V | 5V | - | - | - | 16.7 A | 1 A | 2 A | 250W (400W Forced Air) | ITE (Commercial), Medical | 3 kV | 93% | -10°C ~ 70°C (With Derating) | Hot Swappable, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.20" H (127.0mm x 76.2mm x 30.0mm) | CB, CCC, CE, cURus, VDE | - | |||
41 In Stock | 1 : ¥1,684.90000 Box | Box | Last Time Buy | Open Frame | 3 | 90 ~ 264 VAC | 12V | 12V | 5V | - | - | - | 33.3 A | 1 A | 2 A | 250W (400W Forced Air) | ITE (Commercial), Medical | 3 kV | 93% | -10°C ~ 70°C (With Derating) | Hot Swappable, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.20" H (127.0mm x 76.2mm x 30.0mm) | CB, CCC, CE, cURus, VDE | - | |||
549 In Stock 1,834 Factory | 1 : ¥182.59000 Box | Box | Active | Open Frame | 1 | 90 ~ 260 VAC | 24V | - | - | - | - | - | 3.1 A | - | - | 75W | ITE (Commercial) | 3 kV | 70% | 0°C ~ 55°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.65" H (127.0mm x 76.2mm x 42.0mm) | TUV, UR | - | |||
112 In Stock | 1 : ¥205.57000 Box | Box | Active | Open Frame | 1 | 90 ~ 260 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 4.2 A | - | - | 50W | ITE (Commercial) | 3 kV | 70% | 0°C ~ 55°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.40" H (127.0mm x 76.2mm x 35.6mm) | TUV, UR | - | |||
132 In Stock | 1 : ¥299.00000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 5.4 A | - | - | 65W | ITE (Commercial) | 4.242 kV | 85% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.12" H (101.6mm x 50.8mm x 28.5mm) | CE, cUL, Nemko, UL | - | |||
32 In Stock | 1 : ¥425.19000 Bulk | Bulk | Active | Open Frame | 3 | 90 ~ 264 VAC | 5.2V | 14.6V | -14.8V | - | - | - | 6 A | 1.5 A | 500 mA | 61W | ITE (Commercial) | 4.242 kV | 85% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | CE, cUL, Nemko, UL | 60950-1; 62368-1 | |||
171 In Stock | 1 : ¥775.99000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 4.17 A | - | - | 100W (150W Forced Air) | Medical | 4 kV | 89% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm) | CE | - | |||
101 In Stock | 1 : ¥860.47000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC, 390VDC | 58V | - | - | - | - | - | 2.07 A | - | - | 120W (225W Forced Air) | ITE (Commercial) | 3 kV | - | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.4mm) | CB, CCC, CE, cUL, NEMKO, UL | 62368-1 | |||
95 In Stock | 1 : ¥874.34000 Bulk | Bulk | Active | Open Frame | 1 | 80 ~ 264 VAC, 390VDC | 12V | - | - | - | - | - | 10 A | - | - | 120W (180W Forced Air) | Medical | 4 kV | 88% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 0.75" H (101.6mm x 50.8mm x 19.1mm) | CB, CE, cUL, NEMKO, UL | - | |||
144 In Stock | 1 : ¥914.90000 Box | Box | Not For New Designs | Open Frame | 3 | 90 ~ 260 VAC | 5V | 12V | -12V | - | - | - | 15 A | 6 A | 0.8 A | 120W | ITE (Commercial) | 4.242 kV | 80% | 0°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 | |||
49 In Stock 120 Factory | 1 : ¥948.07000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 2.71 A | - | - | 65W | Medical | 4 kV | 93.5% | -40°C ~ 85°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.60" L x 2.38" W x 1.31" H (91.4mm x 60.5mm x 33.3mm) | CE, cURus | - |