MVAC400-24AFD | |
---|---|
DigiKey Part Number | 811-2718-ND |
Manufacturer | |
Manufacturer Product Number | MVAC400-24AFD |
Description | AC/DC CONVERTER 24V 12V 5V 250W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 3 Output 24V 12V 5V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | MVAC400-24AFD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Type | Open Frame | |
Number of Outputs | 3 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | 5V | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 16.7 A | |
Current - Output 2 | 1 A | |
Current - Output 3 | 2 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 3 kV | |
Efficiency | 93% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Hot Swappable, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.00" W x 1.20" H (127.0mm x 76.2mm x 30.0mm) | |
Approval Agency | CB, CCC, CE, cURus, VDE | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,684.90000 | ¥1,684.90 |
5 | ¥1,636.65800 | ¥8,183.29 |
10 | ¥1,581.07700 | ¥15,810.77 |
25 | ¥1,504.32840 | ¥37,608.21 |
50 | ¥1,484.16200 | ¥74,208.10 |