Linear Voltage Regulator Evaluation Boards

Results: 3
Product Status
ActiveObsolete
Voltage - Output
1.05V1.3V1.5V
Voltage - Input
1.5V ~ 4.5V1.7V ~ 4.5V-
Utilized IC / Part
TPS720105TPS72013TPS72015
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Channels per IC
Voltage - Output
Current - Output
Voltage - Input
Regulator Type
Board Type
Supplied Contents
Utilized IC / Part
TPS720105DRVEVM
TPS720105DRVEVM
EVAL MODULE FOR TPS720105 DRV
Texas Instruments
7
In Stock
1 : ¥173.38000
Box
-
Box
Active
1 - Single
1.05V
350mA
-
Positive Fixed
Fully Populated
Board(s)
TPS720105
TPS72013EVM-307
TPS72013EVM-307
EVALUATION MOD FOR TPS72013-307
Texas Instruments
5
In Stock
1 : ¥173.38000
Box
-
Box
Obsolete
1 - Single
1.3V
350mA
1.5V ~ 4.5V
Positive Fixed
Fully Populated
Board(s)
TPS72013
TPS72015EVM-307
TPS72015EVM-307
EVAL MODULE FOR TPS72015-307
Texas Instruments
2
In Stock
1 : ¥197.03000
Box
-
Box
Obsolete
1 - Single
1.5V
350mA
1.7V ~ 4.5V
Positive Fixed
Fully Populated
Board(s)
TPS72015
Showing
of 3

Linear Voltage Regulator Evaluation Boards


Linear Voltage Regulator evaluation boards are circuit boards populated with components and used to provide a working example of a specific linear voltage regulator or device. The channels per IC can be single, dual, triple, or quad, with regulator types of negative adjustable, negative fixed, positive adjustable, positive fixed, positive and negative adjustable, and positive fixed and adjustable. The voltage outputs range from -15 to 56 volts with current output ranges from 10 mA to 5 A.