AC Fans
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
575 In Stock | 1 : ¥867.55000 Bulk | Bulk | Active | 115VAC | Round - 150mm Dia | 55.00mm | 223.6 CFM (6.26m³/min) | - | Ball | Tubeaxial | Thermal Overload Protector (TOP) | 53.0dB(A) | 38.00W | 3250 RPM | 2 Wire Leads | IP20 | -13 ~ 140°F (-25 ~ 60°C) | CCC, CE, CSA, UL, VDE | 2.5 lbs (1.1 kg) | |||
38 In Stock | 1 : ¥877.07000 Bulk | Bulk | Active | 115VAC | Round - 172mm Dia | 55.00mm | - | 0.482 in H2O (120.0 Pa) | Ball | Tubeaxial | Thermal Overload Protector (TOP) | - | 40.00W | 3250 RPM | 2 Wire Leads with Splice Terminals | IP20 | -13 ~ 158°F (-25 ~ 70°C) | CE, CSA, UL, VDE | - | |||
5 In Stock | 1 : ¥1,205.39000 Box | Box | Active | 230VAC | Round - 150mm Dia | 55.00mm | 250.1 CFM (7.00m³/min) | - | Ball | Tubeaxial | Thermal Overload Protector (TOP) | 62.0dB(A) | 46.00W | 3050 RPM | 2 Wire Leads | - | -13 ~ 158°F (-25 ~ 70°C) | CCC, CE, CSA, EAC, UL, VDE | 2.5 lbs (1.1 kg) | |||
9 In Stock | 1 : ¥840.43000 Bulk | Bulk | Active | 115VAC | Round - 150mm Dia | 55.00mm | 223.6 CFM (6.26m³/min) | - | Ball | Tubeaxial | - | 53.0dB(A) | 38.00W | - | 2 Terminals | - | -13 ~ 140°F (-25 ~ 60°C) | CE, CSA, UL, VDE | 2.4 lbs (1.1 kg) | |||
16 In Stock | 1 : ¥936.75000 Bulk | Bulk | Active | 115/230VAC | Round - 150mm Dia | 55.00mm | 223.6 CFM (6.26m³/min) | 0.301 in H2O (75.0 Pa) | Ball | Tubeaxial | Dual Voltage, Thermal Overload Protector (TOP) | 53.0dB(A) | 38.00W | 3200 RPM | 6 Wire Leads | IP20 | -13 ~ 158°F (-25 ~ 70°C) | CSA, UL, VDE | 2.4 lbs (1.1 kg) | |||
9 In Stock | 1 : ¥769.19000 Bulk | Bulk | Active | 115/230VAC | Round - 172mm Dia | 55.00mm | - | 0.301 in H2O (75.0 Pa) | Ball | Tubeaxial | Dual Voltage, Thermal Overload Protector (TOP) | - | 42.00W | 3200 RPM | 2 Wire Leads, 4 Wire Leads | IP20 | -13 ~ 158°F (-25 ~ 70°C) | CE, CSA, UL | - |