Cable Supports and Fasteners
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Opening Size | Mounting Type | Material | Color | Length | Width | Height | Panel Hole Size | Material Thickness | Material Flammability Rating | Adhesive | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,024 In Stock | 1 : ¥8.59000 Bulk | Bulk | Active | Clip, Flat | Hinged, Top Lock | 1.150" (29.21mm) | Adhesive | Polyamide (PA66), Nylon 6/6 | Natural | 1.570" (39.88mm) | 0.390" (9.91mm) | - | - | - | UL94 V-2 | Acrylic Based (RMS-92A) | - | |||
3,523 In Stock | 1 : ¥10.37000 Bulk | Bulk | Active | Clip, Flat | Hinged, Top Lock | 0.870" (22.10mm) | Adhesive | Polyamide (PA66), Nylon 6/6 | Natural | 1.260" (32.00mm) | 0.390" (9.91mm) | - | - | - | UL94 V-2 | Acrylic Based (RMS-92A) | - | |||
212 In Stock | 1 : ¥7.91000 Bulk | - | Bulk | Active | Clamp, Flat | Base | 2.040" (51.82mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Black | 3.500" (88.90mm) | 0.375" (9.53mm) | - | 0.200" (5.08mm) | - | - | - | - | ||
16 In Stock | 1 : ¥22.19000 Bag | Bag | Active | Clip, Flat | Hinged, Top Lock | - | Adhesive, Fastener | Polyamide (PA66), Nylon 6/6 | Black | 2.224" (56.50mm) | 0.984" (25.00mm) | - | - | - | UL94 HB | Acrylate, Polyurethane Based | Impact Resistant |