FCBI2-S10-C20 | |
---|---|
DigiKey Part Number | 298-19743-ND |
Manufacturer | |
Manufacturer Product Number | FCBI2-S10-C20 |
Description | CBL CLAMP FLAT BLACK FASTENER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Flat Black Fastener 2.040" (51.82mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Flat | |
Type Attributes | Base | |
Opening Size | 2.040" (51.82mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 3.500" (88.90mm) | |
Width | 0.375" (9.53mm) | |
Height | - | |
Panel Hole Size | 0.200" (5.08mm) | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | #10 (M5) | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.91000 | ¥7.91 |
10 | ¥7.70200 | ¥77.02 |
25 | ¥7.51520 | ¥187.88 |
50 | ¥7.33320 | ¥366.66 |
100 | ¥6.96590 | ¥696.59 |
500 | ¥6.78262 | ¥3,391.31 |
1,000 | ¥6.23275 | ¥6,232.75 |