Cable Ties and Zip Ties
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wire/Cable Tie Type | Length - Approximate | Bundle Diameter | Width | Length - Actual | Mounting Type | Tensile Strength | Features | Material | Color | Shelf Life | Shelf Life Start | Storage/Refrigeration Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,749 In Stock | 1,000 : ¥0.73204 Bag | Bag | Active | Marker Strap/Flag Tie | 4.25" | 0.98" (25.00mm) | 0.098" (2.50mm) | 0.361' (110.00mm, 4.33") | Free Hanging (In-Line) | 18 lbs (8.16 kg) | Write-On Area | Polyamide (PA66), Nylon 6/6 | Natural | - | - | - | |||
4,605 In Stock | 200 : ¥2.92995 Bag | - | Bag | Active | Standard, Locking | 4" | 0.75" (19.05mm) | 0.094" (2.40mm) | 0.328' (100.00mm, 3.93") | Free Hanging (In-Line) | 18 lbs (8.16 kg) | Labeling Area | Polyamide (PA66), Nylon 6/6 | Natural | - | - | - | ||
10,600 In Stock | 100 : ¥3.08680 Bulk | Bulk | Active | Marker Strap/Flag Tie | 4.25" | 0.87" (22.10mm) | 0.098" (2.50mm) | 0.358' (109.12mm, 4.30") | Free Hanging (In-Line) | 18 lbs (8.16 kg) | Write-On Area | Polyamide (PA66), Nylon 6/6 | Natural | - | - | - | |||
0 In Stock Check Lead Time | 10,000 : ¥1.11264 Bulk | - | Bulk | Active | Marker Strap/Flag Tie | 4" | 0.75" (19.05mm) | 0.094" (2.40mm) | 0.328' (100.00mm, 3.94") | Free Hanging (In-Line) | 18 lbs (8.16 kg) | Halogen Free, Labeling Area | Polyamide (PA66), Nylon 6/6 | White | - | - | - |