WITA-F2-18R-M | |
---|---|
DigiKey Part Number | RPC5399-ND |
Manufacturer | |
Manufacturer Product Number | WITA-F2-18R-M |
Description | MARKER TIE NATURAL 18LBS 4.33" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Marker Strap/Flag Tie Natural 0.98" (25.00mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Marker Strap/Flag Tie | |
Length - Approximate | 4.25" | |
Bundle Diameter | 0.98" (25.00mm) | |
Width | 0.098" (2.50mm) | |
Length - Actual | 0.361' (110.00mm, 4.33") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | Write-On Area | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.73204 | ¥732.04 |
2,000 | ¥0.69141 | ¥1,382.82 |
3,000 | ¥0.67106 | ¥2,013.18 |
5,000 | ¥0.65073 | ¥3,253.65 |
10,000 | ¥0.58972 | ¥5,897.20 |
25,000 | ¥0.54905 | ¥13,726.25 |
50,000 | ¥0.52872 | ¥26,436.00 |