IT18R9L4 | |
---|---|
DigiKey Part Number | 1436-1414-ND |
Manufacturer | |
Manufacturer Product Number | IT18R9L4 |
Description | CBL TIE LOCKING NAT 18LBS 3.93" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 0.75" (19.05mm) 0.094" (2.40mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 4" | |
Bundle Diameter | 0.75" (19.05mm) | |
Width | 0.094" (2.40mm) | |
Length - Actual | 0.328' (100.00mm, 3.93") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | Labeling Area | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥2.92995 | ¥585.99 |
400 | ¥2.67513 | ¥1,070.05 |
600 | ¥2.54767 | ¥1,528.60 |
1,000 | ¥2.10184 | ¥2,101.84 |
2,000 | ¥2.03817 | ¥4,076.34 |
5,000 | ¥1.84709 | ¥9,235.45 |
10,000 | ¥1.71970 | ¥17,197.00 |
20,000 | ¥1.69422 | ¥33,884.40 |