IT18R10L4 | |
---|---|
DigiKey Part Number | IT18R10L4-ND |
Manufacturer | |
Manufacturer Product Number | IT18R10L4 |
Description | MARKER TIE WHITE 18LBS 3.94" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Marker Strap/Flag Tie White 0.75" (19.05mm) 0.094" (2.40mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Marker Strap/Flag Tie | |
Length - Approximate | 4" | |
Bundle Diameter | 0.75" (19.05mm) | |
Width | 0.094" (2.40mm) | |
Length - Actual | 0.328' (100.00mm, 3.94") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | Halogen Free, Labeling Area | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | White | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.11264 | ¥11,126.40 |