DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,186 In Stock | 1 : ¥54.18000 Cut Tape (CT) 80 : ¥51.63963 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 2 | 10.8V | 13.2V | 15V | -5V | - | - | 100mA, 100mA | 2 W | 5.7 kV | ITE (Commercial), Medical | - | -40°C ~ 95°C (With Derating) | 77% | Surface Mount | 8-SMD Module | 0.79" L x 0.59" W x 0.17" H (19.9mm x 15.0mm x 4.4mm) | - | - | - | 60601-1; 62368-1 | |||
474 In Stock | 1 : ¥54.18000 Cut Tape (CT) 80 : ¥51.63963 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 2 | 13.5V | 16.5V | 15V | -5V | - | - | 100mA, 100mA | 2 W | 5.7 kV | ITE (Commercial), Medical | - | -40°C ~ 95°C (With Derating) | 77% | Surface Mount | 8-SMD Module | 0.79" L x 0.59" W x 0.17" H (19.9mm x 15.0mm x 4.4mm) | - | - | - | 60601-1; 62368-1 | |||
123 In Stock | 1 : ¥54.18000 Cut Tape (CT) 80 : ¥51.63963 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 2 | 13.5V | 16.5V | 20V | -5V | - | - | 80mA, 80mA | 2 W | 5.7 kV | ITE (Commercial), Medical | - | -40°C ~ 95°C (With Derating) | 76% | Surface Mount | 8-SMD Module | 0.79" L x 0.59" W x 0.17" H (19.9mm x 15.0mm x 4.4mm) | - | - | - | 60601-1; 62368-1 | |||
375 In Stock | 1 : ¥69.45000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 18V | -2.5V | - | - | 80mA, 80mA | 1.6 W | 5.2 kV | ITE (Commercial), Medical | - | -40°C ~ 100°C | 80% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | - | - | cURus | - | |||
224 In Stock | 1 : ¥76.43000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 12V | - | - | - | 167mA | 2 W | 5.2 kV | ITE (Commercial), Medical | - | -40°C ~ 85°C | 80% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.39" W x 0.50" H (19.7mm x 10.0mm x 12.7mm) | - | - | - | - | |||
59 In Stock | 1 : ¥54.18000 Cut Tape (CT) 80 : ¥51.63963 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 2 | 10.8V | 13.2V | 20V | -5V | - | - | 80mA, 80mA | 2 W | 5.7 kV | ITE (Commercial), Medical | - | -40°C ~ 95°C (With Derating) | 76% | Surface Mount | 8-SMD Module | 0.79" L x 0.59" W x 0.17" H (19.9mm x 15.0mm x 4.4mm) | - | - | - | 60601-1; 62368-1 | |||
62 In Stock | 1 : ¥69.45000 Tube | Tube | Active | Isolated Module | 2 | 13.5V | 16.5V | 20V | -3.5V | - | - | 80mA, 80mA | 1.9 W | 5.2 kV | ITE (Commercial), Medical | Remote On/Off | -40°C ~ 95°C | 81% | Through Hole | 7-SIP Module, 5 Leads | 0.78" L x 0.40" W x 0.50" H (19.7mm x 10.1mm x 12.7mm) | - | - | - | - | |||
95 In Stock | 1 : ¥76.43000 Tube | Tube | Active | Isolated Module | 2 | 13.5V | 16.5V | 15V | -15V | - | - | 67mA, 67mA | 2 W | 5.2 kV | ITE (Commercial), Medical | - | -40°C ~ 85°C | 79% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.50" H (19.7mm x 10.0mm x 12.7mm) | - | - | - | - | |||
32 In Stock | 1 : ¥76.43000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 15V | - | - | - | 133mA | 2 W | 5.2 kV | ITE (Commercial), Medical | - | -40°C ~ 85°C | 80% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.39" W x 0.50" H (19.7mm x 10.0mm x 12.7mm) | - | - | - | - | |||
129 In Stock | 1 : ¥54.18000 Cut Tape (CT) 80 : ¥51.63963 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 2 | 10.8V | 13.2V | 15V | -9V | - | - | 80mA, 80mA | 2 W | 5.7 kV | ITE (Commercial), Medical | - | -40°C ~ 95°C (With Derating) | 77% | Surface Mount | 8-SMD Module | 0.79" L x 0.59" W x 0.17" H (19.9mm x 15.0mm x 4.4mm) | - | - | - | 60601-1; 62368-1 | |||
62 In Stock | 1 : ¥54.18000 Cut Tape (CT) 80 : ¥51.63963 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 2 | 13.5V | 16.5V | 15V | -9V | - | - | 80mA, 80mA | 2 W | 5.7 kV | ITE (Commercial), Medical | - | -40°C ~ 95°C (With Derating) | 77% | Surface Mount | 8-SMD Module | 0.79" L x 0.59" W x 0.17" H (19.9mm x 15.0mm x 4.4mm) | - | - | - | 60601-1; 62368-1 | |||
81 In Stock | 1 : ¥69.45000 Tube | Tube | Active | Isolated Module | 2 | 21.6V | 26.4V | 17V | -9V | - | - | 80mA, 80mA | 2 W | 5.2 kV | ITE (Commercial), Medical | - | -40°C ~ 100°C | 83% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | - | - | cURus | - | |||
31 In Stock | 1 : ¥69.45000 Tube | Tube | Active | Isolated Module | 2 | 21.6V | 26.4V | 20V | -3.5V | - | - | 80mA, 80mA | 2 W | 5.2 kV | ITE (Commercial), Medical | - | -40°C ~ 100°C | 82% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | - | - | cURus | - | |||
74 In Stock | 1 : ¥83.33000 Cut Tape (CT) 30 : ¥81.44133 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 400mA | 2 W | 3 kV | ITE (Commercial), Medical | Remote On/Off, SCP | -40°C ~ 105°C | 79.5% | Surface Mount | 6-SMD Module | 0.59" L x 0.56" W x 0.44" H (15.0mm x 14.2mm x 11.2mm) | - | - | - | - | |||
31 In Stock | 1 : ¥83.33000 Cut Tape (CT) 30 : ¥81.44133 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | - | 167mA | 2 W | 3 kV | ITE (Commercial), Medical | Remote On/Off, SCP | -40°C ~ 105°C | 81.5% | Surface Mount | 6-SMD Module | 0.59" L x 0.56" W x 0.44" H (15.0mm x 14.2mm x 11.2mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥69.45000 Tube | Tube | Active | Isolated Module | 2 | 13.5V | 16.5V | 18V | -2.5V | - | - | 80mA, 80mA | 1.6 W | 5.2 kV | ITE (Commercial), Medical | - | -40°C ~ 100°C | 79% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | - | - | cURus | - | |||
0 In Stock Check Lead Time | 1 : ¥76.43000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 15V | -15V | - | - | 67mA, 67mA | 2 W | 5.2 kV | ITE (Commercial), Medical | - | -40°C ~ 85°C | 79% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.50" H (19.7mm x 10.0mm x 12.7mm) | - | - | - | - | |||
11 In Stock | 1 : ¥69.45000 Tube | Tube | Active | Isolated Module | 2 | 21.6V | 26.4V | 15V | -3V | - | - | 95mA, 95mA | 1.7 W | 5.2 kV | ITE (Commercial), Medical | - | -40°C ~ 100°C | 80% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | - | - | cURus | - | |||
0 In Stock Check Lead Time | 1 : ¥69.45000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 15V | -3V | - | - | 95mA, 95mA | 1.7 W | 5.2 kV | ITE (Commercial), Medical | - | -40°C ~ 100°C | 80% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | - | - | cURus | - | |||
19 In Stock | 1 : ¥76.43000 Tube | Tube | Active | Isolated Module | 1 | 13.5V | 16.5V | 15V | - | - | - | 133mA | 2 W | 5.2 kV | ITE (Commercial), Medical | - | -40°C ~ 85°C | 78% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.39" W x 0.50" H (19.7mm x 10.0mm x 12.7mm) | - | - | - | - | |||
7 In Stock | 1 : ¥76.43000 Tube | Tube | Active | Isolated Module | 1 | 13.5V | 16.5V | 9V | - | - | - | 222mA | 2 W | 5.2 kV | ITE (Commercial), Medical | - | -40°C ~ 85°C | 78% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.39" W x 0.50" H (19.7mm x 10.0mm x 12.7mm) | - | - | - | - | |||
9 In Stock | 1 : ¥44.99000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 15V | -5V | - | - | 80mA, 40mA | 1.4 W | 5.4 kV | ITE (Commercial), Medical | - | -40°C ~ 105°C | 76% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | - | - | cURus | 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 400 : ¥45.89303 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated Module | 2 | 4.5V | 5.5V | 15V | -5V | - | - | 100mA, 100mA | 2 W | 5.7 kV | ITE (Commercial), Medical | - | -40°C ~ 95°C (With Derating) | 72.50% | Surface Mount | 8-SMD Module | 0.79" L x 0.59" W x 0.17" H (19.9mm x 15.0mm x 4.4mm) | - | - | - | 60601-1; 62368-1 |