MGJ2D151802SC | |
---|---|
DigiKey Part Number | 811-MGJ2D151802SC-ND |
Manufacturer | |
Manufacturer Product Number | MGJ2D151802SC |
Description | DC DC CONVERTER 18V -2.5V 1.6W |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 18V -2.5V 80mA, 80mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGJ2D151802SC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 13.5V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -2.5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 80mA, 80mA | |
Power (Watts) | 1.6 W | |
Voltage - Isolation | 5.2 kV | |
Applications | ITE (Commercial), Medical | |
Features | - | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cURus | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.45000 | ¥69.45 |
5 | ¥69.12600 | ¥345.63 |
10 | ¥68.63400 | ¥686.34 |
25 | ¥67.89520 | ¥1,697.38 |
50 | ¥66.17100 | ¥3,308.55 |
100 | ¥62.88710 | ¥6,288.71 |
250 | ¥58.86428 | ¥14,716.07 |
500 | ¥54.84150 | ¥27,420.75 |
1,000 | ¥51.39338 | ¥51,393.38 |