Single Conductor Cables (Hook-Up Wire)

Results: 11
Wire Gauge
20 AWG22 AWG24 AWG
Conductor Strand
7/2819/3419/36
Jacket (Insulation) Diameter
0.044" (1.12mm)0.050" (1.27mm)0.058" (1.47mm)
Operating Temperature
-70°C ~ 200°C200°C
Jacket Color
BlackBlueBrownGrayGreenOrangeRedVioletWhite
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Jacket (Insulation) Thickness
Length
Voltage
Operating Temperature
Jacket Color
Ratings
Features
Grade
Qualification
Blue Hook-up
83006 006100
HOOK-UP STRND 22AWG BLUE
Belden Inc.
1,400
In Stock
600
Factory
100 : ¥13.58090
Spool
-
Spool
Active
Hook-Up
22 AWG
19/34
Copper, Silver Coated
Tetrafluoroethylene (TFE)
0.050" (1.27mm)
0.010" (0.25mm)
100.0' (30.5m)
600V
-70°C ~ 200°C
Blue
UL Style 1213
High Temperature
-
MIL-W-16878/4
Black Hook-up
83003 010100
HOOK-UP STRND 24AWG BLACK 100'
Belden Inc.
151
In Stock
1 : ¥1,248.30000
Spool
-
Spool
Active
Hook-Up
24 AWG
19/36
Copper, Silver Coated
Tetrafluoroethylene (TFE)
0.044" (1.12mm)
0.010" (0.25mm)
100.0' (30.5m)
600V
-70°C ~ 200°C
Black
UL Style 1213
High Temperature
-
MIL-W-16878/4
Red Hook-up
83003 002100
HOOK-UP STRND 24AWG RED 100'
Belden Inc.
61
In Stock
500
Factory
1 : ¥1,248.30000
Spool
-
Spool
Active
Hook-Up
24 AWG
19/36
Copper, Silver Coated
Tetrafluoroethylene (TFE)
0.044" (1.12mm)
0.010" (0.25mm)
100.0' (30.5m)
600V
-70°C ~ 200°C
Red
UL Style 1213
High Temperature
-
MIL-W-16878/4
White Hook-up
83003 009100
HOOK-UP STRND 24AWG WHITE 100'
Belden Inc.
34
In Stock
4,900
Factory
1 : ¥1,248.30000
Spool
-
Spool
Active
Hook-Up
24 AWG
19/36
Copper, Silver Coated
Tetrafluoroethylene (TFE)
0.044" (1.12mm)
0.010" (0.25mm)
100.0' (30.5m)
600V
-70°C ~ 200°C
White
UL Style 1213
High Temperature
-
MIL-W-16878/4
Orange Hook-up
83003 003100
HOOK-UP STRND 24AWG ORANGE
Belden Inc.
3,200
In Stock
100 : ¥11.68230
Spool
-
Spool
Active
Hook-Up
24 AWG
19/36
Copper, Silver Coated
Tetrafluoroethylene (TFE)
0.044" (1.12mm)
0.010" (0.25mm)
100.0' (30.5m)
600V
-70°C ~ 200°C
Orange
UL Style 1213
High Temperature
-
MIL-W-16878/4
Black Hook-up
83008 010100
HOOK-UP STRND 20AWG BLACK
Belden Inc.
900
In Stock
100 : ¥14.76850
Spool
-
Spool
Active
Hook-Up
20 AWG
7/28
Copper, Silver Coated
Tetrafluoroethylene (TFE)
0.058" (1.47mm)
0.010" (0.25mm)
100.0' (30.5m)
600V
200°C
Black
UL Style 1213
High Temperature
-
MIL-W-16878/4
Blue Hook-up
83003 006100
HOOK-UP STRND 24AWG BLUE 100'
Belden Inc.
55
In Stock
900
Factory
1 : ¥1,248.30000
Spool
-
Spool
Active
Hook-Up
24 AWG
19/36
Copper, Silver Coated
Tetrafluoroethylene (TFE)
0.044" (1.12mm)
0.010" (0.25mm)
100.0' (30.5m)
600V
-70°C ~ 200°C
Blue
UL Style 1213
High Temperature
-
MIL-W-16878/4
Brown Hook-up
83003 001100
HOOK-UP STRND 24AWG BROWN 100'
Belden Inc.
46
In Stock
600
Factory
1 : ¥1,248.30000
Spool
-
Spool
Active
Hook-Up
24 AWG
19/36
Copper, Silver Coated
Tetrafluoroethylene (TFE)
0.044" (1.12mm)
0.010" (0.25mm)
100.0' (30.5m)
600V
-70°C ~ 200°C
Brown
UL Style 1213
High Temperature
-
MIL-W-16878/4
8530 005100
83003 005100
HOOK-UP STRND 24AWG GREEN 100'
Belden Inc.
41
In Stock
800
Factory
1 : ¥1,248.30000
Spool
-
Spool
Active
Hook-Up
24 AWG
19/36
Copper, Silver Coated
Tetrafluoroethylene (TFE)
0.044" (1.12mm)
0.010" (0.25mm)
100.0' (30.5m)
600V
-70°C ~ 200°C
Green
UL Style 1213
High Temperature
-
MIL-W-16878/4
Gray Hook-up
83003 008100
HOOK-UP STRND 24AWG GRAY 100'
Belden Inc.
26
In Stock
300
Factory
1 : ¥1,248.30000
Spool
-
Spool
Active
Hook-Up
24 AWG
19/36
Copper, Silver Coated
Tetrafluoroethylene (TFE)
0.044" (1.12mm)
0.010" (0.25mm)
100.0' (30.5m)
600V
-70°C ~ 200°C
Gray
UL Style 1213
High Temperature
-
MIL-W-16878/4
83023 001100
83003 007100
HOOK-UP STRND 24AWG VIOLET
Belden Inc.
0
In Stock
Check Lead Time
100 : ¥11.68230
Spool
-
Spool
Active
Hook-Up
24 AWG
19/36
Copper, Silver Coated
Tetrafluoroethylene (TFE)
0.044" (1.12mm)
0.010" (0.25mm)
100.0' (30.5m)
600V
-70°C ~ 200°C
Violet
UL Style 1213
High Temperature
-
MIL-W-16878/4
Showing
of 11

Single Conductor Cables (Hook-Up Wire)


Single conductor cable and wire products include both insulated and non-insulated products adapted for a variety of uses, including point-to point signal wiring, test & measurement, and power transmission. Magnet wire, the material insulated with a thin film of polyurethane or similar material and commonly used for constructing motor windings, inductors, and other electromagnetic components is specifically excluded, and can be found in a separate product family.