Liquid Cooling, Heating
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Product Type | Power - Cooling | Voltage | Flow Rate | Power Input | Thermal Resistance @ GPM | Fluid Capacity | Operating Temperature | Connection Type | Weight | Dimensions - Overall | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28 In Stock | 1 : ¥1,193.09000 Box | Box | Active | Passive, Cold Plate | - | - | - | - | 0.020°C/W @ 1.0 GPM | - | - | - | - | 6.00" L x 5.00" W x 0.60" H (152.4mm x 127.0mm x 15.2mm) | - | - | |||
563 In Stock | 1 : ¥1,411.84000 Box | Box | Active | Passive, Cold Plate | 1000 W | - | 1.06GPM (4.0LPM) | - | 0.007°C/W @ 1.0 GPM | - | - | - | 2.4 lbs (1.1 kg) | 6.38" L x 5.35" W x 0.79" H (162.0mm x 136.0mm x 20.0mm) | - | - | |||
134 In Stock | 1 : ¥1,611.85000 Box | Box | Active | Passive, Cold Plate | 400 W | - | 0.50 - 2.00GPM (1.9-7.6LPM) | - | 0.008°C/W @ 2.0 GPM | - | - | - | - | 12.01" L x 7.01" W x 0.59" H (305.0mm x 178.0mm x 15.0mm) | - | - | |||
34 In Stock | 1 : ¥3,608.87000 Bulk | Bulk | Active | Active, Heat Exchanger | 22 W | - | - | - | - | - | - | - | 2.4 lbs (1.1 kg) | - | - | - | |||
21 In Stock | 1 : ¥2,256.88000 Box | Box | Active | Passive, Cold Plate | 1000 W | - | 1.06GPM (4.0LPM) | - | 0.007°C/W @ 1.0 GPM | - | - | - | 2.9 lbs (1.3 kg) | 6.38" L x 6.77" W x 0.79" H (162.0mm x 172.0mm x 20.0mm) | - | - | |||
16 In Stock | 1 : ¥2,408.67000 Box | Box | Active | Passive, Cold Plate | 1000 W | - | 1.06GPM (4.0LPM) | - | 0.007°C/W @ 1.0 GPM | - | - | - | 2.4 lbs (1.1 kg) | 6.38" L x 6.77" W x 0.79" H (162.0mm x 172.0mm x 20.0mm) | - | - | |||
0 In Stock Check Lead Time | 1 : ¥2,392.97000 Box | Box | Active | Passive, Cold Plate | - | - | - | - | 0.006°C/W @ 1.0 GPM | - | - | - | - | 27.21" L x 7.00" W x 0.64" H (691.1mm x 177.8mm x 16.3mm) | - | - | |||
0 In Stock Check Lead Time | 1 : ¥2,489.77000 Box | - | Box | Active | Passive, Cold Plate | - | - | - | - | - | - | - | - | - | 15.19" L x 7.00" W x 0.60" H (385.8mm x 177.8mm x 15.2mm) | - | - | ||
1 In Stock | 1 : ¥2,489.54000 Box | Box | Active | Passive, Cold Plate | 1000 W | - | 1.06GPM (4.0LPM) | - | 0.007°C/W @ 1.0 GPM | - | - | - | 2.4 lbs (1.1 kg) | 7.95" L x 5.12" W x 0.79" H (202.0mm x 130.0mm x 20.0mm) | - | - |