120963 | |
---|---|
DigiKey Part Number | 345-1432-ND |
Manufacturer | |
Manufacturer Product Number | 120963 |
Description | COLD PLATE HEAT SINK BURIED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Passive, Cold Plate |
Datasheet | Datasheet |
EDA/CAD Models | 120963 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Product Type | Passive, Cold Plate | |
Voltage | - | |
Flow Rate | - | |
Power Input | - | |
Thermal Resistance @ GPM | - | |
Fluid Capacity | - | |
Connection Type | - | |
Weight | - | |
Dimensions - Overall | 15.19" L x 7.00" W x 0.60" H (385.8mm x 177.8mm x 15.2mm) | |
Ratings | - | |
Features | - | |
Attachment Method | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,489.77000 | ¥2,489.77 |
10 | ¥2,323.77000 | ¥23,237.70 |
25 | ¥2,157.78560 | ¥53,944.64 |