ATS-CHILL300V | |
---|---|
DigiKey Part Number | ATS2211-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CHILL300V |
Description | RECIRC CHILLER 15LPM 300W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Active, Recirculating Chiller 120/220VAC 300 W 3.96GPM (15.0LPM) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Product Type | Active, Recirculating Chiller | |
Power - Cooling | 300 W | |
Voltage | 120/220VAC | |
Flow Rate | 3.96GPM (15.0LPM) | |
Power Input | - | |
Thermal Resistance @ GPM | - | |
Fluid Capacity | 4500ML (152.2 oz) | |
Operating Temperature | 5°C ~ 35°C | |
Connection Type | - | |
Weight | 51 lbs (23.1 kg) | |
Dimensions - Overall | 18.70" L x 9.25" W x 19.30" H (475mm x 235mm x 490mm) | |
Ratings | - | |
Features | - | |
Attachment Method | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22,659.21000 | ¥22,659.21 |