416301U00000G | |
---|---|
DigiKey Part Number | 416301U00000G-ND |
Manufacturer | |
Manufacturer Product Number | 416301U00000G |
Description | COLD PLATE HEAT SINK 0.006C/W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Passive, Cold Plate 0.006°C/W @ 1.0 GPM |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Product Type | Passive, Cold Plate | |
Voltage | - | |
Flow Rate | - | |
Power Input | - | |
Thermal Resistance @ GPM | 0.006°C/W @ 1.0 GPM | |
Fluid Capacity | - | |
Connection Type | - | |
Weight | - | |
Dimensions - Overall | 27.21" L x 7.00" W x 0.64" H (691.1mm x 177.8mm x 16.3mm) | |
Ratings | - | |
Features | - | |
Attachment Method | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,392.97000 | ¥2,392.97 |
10 | ¥2,233.44000 | ¥22,334.40 |
30 | ¥2,073.91100 | ¥62,217.33 |