Set rate or free shipping may not apply dependent on quantity, weight and destination. A representative will contact you with details.

416301U00000G

DigiKey Part Number
416301U00000G-ND
Manufacturer
Manufacturer Product Number
416301U00000G
Description
COLD PLATE HEAT SINK 0.006C/W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Passive, Cold Plate 0.006°C/W @ 1.0 GPM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Boyd Laconia, LLC
Series
Packaging
Box
Part Status
Active
Product Type
Passive, Cold Plate
Voltage
-
Flow Rate
-
Power Input
-
Thermal Resistance @ GPM
0.006°C/W @ 1.0 GPM
Fluid Capacity
-
Connection Type
-
Weight
-
Dimensions - Overall
27.21" L x 7.00" W x 0.64" H (691.1mm x 177.8mm x 16.3mm)
Ratings
-
Features
-
Attachment Method
-
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,392.97000¥2,392.97
10¥2,233.44000¥22,334.40
30¥2,073.91100¥62,217.33
Manufacturers Standard Package