ATS-CP-1004 | |
---|---|
DigiKey Part Number | ATS2230-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CP-1004 |
Description | MINI CHANNEL COLD PLATE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Passive, Cold Plate 1000 W 1.06GPM (4.0LPM) 0.007°C/W @ 1.0 GPM |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Product Type | Passive, Cold Plate | |
Power - Cooling | 1000 W | |
Voltage | - | |
Flow Rate | 1.06GPM (4.0LPM) | |
Power Input | - | |
Thermal Resistance @ GPM | 0.007°C/W @ 1.0 GPM | |
Fluid Capacity | - | |
Connection Type | - | |
Weight | 2.4 lbs (1.1 kg) | |
Dimensions - Overall | 6.38" L x 6.77" W x 0.79" H (162.0mm x 172.0mm x 20.0mm) | |
Ratings | - | |
Features | - | |
Attachment Method | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,408.67000 | ¥2,408.67 |
10 | ¥2,248.13200 | ¥22,481.32 |
25 | ¥2,087.55280 | ¥52,188.82 |