LCD, OLED Character and Numeric
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Characters | Display Format | Character Format | Display Type | Display Mode | Character Size | Outline L x W x H | Viewing Area | Backlight | Voltage - Supply | Dot Size | Interface | Controller Type | Operating Temperature | Text Color | Background Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
999 In Stock | 1 : ¥213.45000 Box | - | Box | Active | 32.0 | 16 x 2 | 5 x 8 Dots | OLED | Passive | 4.45mm H x 1.82mm W | 41.40mm x 19.90mm x 1.60mm | 36.22mm L x 11.40mm W | Without Backlight | 2.4V ~ 5.5V | 0.34mm W x 0.53mm H | I2C, Parallel, Serial | US2066 | -40°C ~ 85°C | Blue | Black | ||
324 In Stock | 1 : ¥253.44000 Bulk | - | Bulk | Active | 32.0 | 16 x 2 | 5 x 8 Dots | OLED | Passive | 5.57mm H x 2.97mm W | 76.00mm x 24.50mm x 2.50mm | 58.22mm L x 13.52mm W | - | 2.4V ~ 5.5V | 0.57mm W x 0.67mm H | Parallel, 8-Bit, I2C, SPI | US2066 | -40°C ~ 85°C | Blue | Black | ||
4 In Stock | 1 : ¥258.94000 Bag | Bag | Active | 80.0 | 20 x 4 | 5 x 32 Dots | OLED | - | - | 60.96mm x 26.00mm x 2.40mm | 50.00mm L x 20.00mm W | - | 2.4V ~ 3.6V, 4.4V ~ 5.5V | 0.37mm W x 0.51mm H | I2C, SPI | - | -40°C ~ 80°C | White | Black |