NHD-0216CW-AB3 | |
---|---|
DigiKey Part Number | NHD-0216CW-AB3-ND |
Manufacturer | |
Manufacturer Product Number | NHD-0216CW-AB3 |
Description | OLED MODULE 32DIG 16 X 2 PASSIVE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Passive 5 x 8 Dots OLED Parallel, 8-Bit, I2C, SPI 76.00mm x 24.50mm x 2.50mm |
Datasheet | Datasheet |
EDA/CAD Models | NHD-0216CW-AB3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | OLED | |
Display Mode | Passive | |
Character Size | 5.57mm H x 2.97mm W | |
Outline L x W x H | 76.00mm x 24.50mm x 2.50mm | |
Viewing Area | 58.22mm L x 13.52mm W | |
Backlight | - | |
Voltage - Supply | 2.4V ~ 5.5V | |
Dot Size | 0.57mm W x 0.67mm H | |
Interface | Parallel, 8-Bit, I2C, SPI | |
Controller Type | US2066 | |
Operating Temperature | -40°C ~ 85°C | |
Text Color | Blue | |
Background Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥253.44000 | ¥253.44 |
5 | ¥238.23200 | ¥1,191.16 |
10 | ¥223.02800 | ¥2,230.28 |
50 | ¥210.35320 | ¥10,517.66 |
100 | ¥200.21580 | ¥20,021.58 |
250 | ¥190.07832 | ¥47,519.58 |