PNP8S2D2C03QE | |
---|---|
DigiKey Part Number | CKN10750-ND |
Manufacturer | |
Manufacturer Product Number | PNP8S2D2C03QE |
Description | SWITCH PUSHBUTTON SPDT 5A 32V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PNP8S2D2C03QE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (DC) | |
Voltage Rating - DC | 32 V | |
Actuator Type | Round, Button, Domed | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | Circular - 12.30mm Dia | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥149.08000 | ¥149.08 |
10 | ¥135.36700 | ¥1,353.67 |
40 | ¥122.44075 | ¥4,897.63 |
80 | ¥117.87825 | ¥9,430.26 |
280 | ¥110.27336 | ¥30,876.54 |
520 | ¥94.12204 | ¥48,943.46 |