Photo Detectors - CdS Cells
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wavelength | Voltage - Max | Rise Time (Typ) | Fall Time (Typ) | Cell Resistance (Min) @ Dark | Cell Resistance @ Illuminance | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,260 In Stock | 1 : ¥10.63000 Bag | - | Bag | Active | 520nm | 150Vpk | 60 ms | 25 ms | 2 MOhms @ 10 s | 27 ~ 60kOhms @ 10 lux | -30°C ~ 75°C | Through Hole | Radial | - | ||
4,173 In Stock | 1 : ¥10.63000 Bulk | - | Bulk | Active | 550nm | 100Vpk | - | - | 5 MOhms @ 5 s | 10 ~ 20kOhms @ 21 lux | -60°C ~ 75°C | Through Hole | Radial | - | ||
2,812 In Stock | 1 : ¥12.67000 Bulk | - | Bulk | Active | 550nm | 100Vpk | - | - | 20 MOhms @ 10 s | 20 ~ 100kOhms @ 10 lux | -60°C ~ 75°C | Through Hole | Radial | - | ||
10,321 In Stock | 1 : ¥9.44000 Bulk | - | Bulk | Active | 550nm | 100Vpk | - | - | 67 MOhms @ 5 s | 3 ~ 100kOhms @ 10 lux | -60°C ~ 75°C | Through Hole | Radial | - | ||
8,202 In Stock | 1 : ¥13.94000 Bulk | - | Bulk | Active | 690nm | 100Vpk | - | - | 1.3 MOhms @ 5 s | 0.17 ~ 2kOhms @ 21 lux | -60°C ~ 75°C | Through Hole | Radial | - | ||
5,841 In Stock | 1 : ¥14.79000 Bulk | - | Bulk | Active | 520nm | 150Vpk | 60 ms | 25 ms | 20 MOhms @ 10 s | 48 ~ 140kOhms @ 10 lux | -30°C ~ 75°C | Through Hole | Radial | - | ||
11,874 In Stock | 1 : ¥20.91000 Bulk | - | Bulk | Active | 520nm | 150Vpk | 60 ms | 25 ms | 20 MOhms @ 10 s | 10 ~ 200kOhms @ 10 lux | -30°C ~ 75°C | Through Hole | Radial | - | ||
907 In Stock | 1 : ¥40.98000 Bulk | - | Bulk | Active | 550nm | 120Vpk | - | - | 220 kOhms @ 5 s | 2.2 ~ 4.4kOhms @ 21 lux | -60°C ~ 75°C | Through Hole | Radial | TO-5 | ||
2,095 In Stock | 1 : ¥43.44000 Bulk | - | Bulk | Active | 550nm | 170Vpk | - | - | 100 kOhms @ 5 s | 1 ~ 2kOhms @ 21 lux | -60°C ~ 75°C | Through Hole | Radial | TO-8 | ||
1,420 In Stock | 1 : ¥61.80000 Bulk | - | Bulk | Active | 615nm | 250Vpk | - | - | 1.5 MOhms @ 5 s | 0.25 ~ 7.5kOhms @ 21 lux | -40°C ~ 75°C | Through Hole | Radial | TO-8 | ||
0 In Stock Check Lead Time | 3,000 : ¥4.67091 Bulk | - | Bulk | Active | 550nm | 320Vpk | - | - | 11 MOhms @ 5 s | 110 ~ 220kOhms @ 21 lux | -60°C ~ 75°C | Through Hole | Radial | - | ||
0 In Stock Check Lead Time | 750 : ¥20.47819 Bulk | - | Bulk | Active | 615nm | 125Vpk | - | - | 1.3 MOhms @ 5 s | 400 ~ 800Ohms @ 21 lux | -60°C ~ 75°C | Through Hole | Radial | TO-5 |