DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,476 In Stock | 1 : ¥298.02000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 1.6A | 8 W | 1.5 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 87% | Through Hole | 24-DIP Module, 9 Leads | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | - | - | |||
100 In Stock | 1 : ¥809.57000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 15V | - | - | - | 2.666A | 40 W | 1.6 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 92% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Module | - | |||
482 In Stock | 1 : ¥121.92000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 600mA | 3 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 79% | Through Hole | 23-DIP Module, 7 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | CB, cCSAus | |||
196 In Stock | 1 : ¥410.33000 Tube | Tube | Active | Isolated Module | 1 | 43V | 160V | 5V | - | - | - | 1.6A | 8 W | 1.5 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 85% | Through Hole | 24-DIP Module, 9 Leads | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | - | - | |||
68 In Stock | 1 : ¥537.09000 Tube | Tube | Active | Isolated Module | 2 | 36V | 160V | 12V | -12V | - | - | 125mA, 125mA | 3 W | 3 kV | ITE (Commercial), Medical | SCP | -40°C ~ 85°C (With Derating) | 83% | Through Hole | 24-DIP Module, 6 Leads | 1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.5mm) | - | - | |||
18 In Stock | 1 : ¥890.68000 Tube | Tube | Active | Isolated Module | 1 | 43V | 160V | 15V | - | - | - | 2.666A | 40 W | 1.6 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 91% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Module | - |