DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,283 In Stock | 1 : ¥505.15000 Tube | Tube | Active | Isolated Module | 1 | 9V | 40V | 12V | - | - | - | 250mA | 3 W | 3 kV | ITE (Commercial), Medical | SCP | -40°C ~ 85°C (With Derating) | 83% | Through Hole | 24-DIP Module, 5 Leads | 1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.5mm) | - | |||
213 In Stock | 1 : ¥537.09000 Tube | Tube | Active | Isolated Module | 2 | 9V | 40V | 12V | -12V | - | - | 125mA, 125mA | 3 W | 3 kV | ITE (Commercial), Medical | SCP | -40°C ~ 85°C (With Derating) | 83% | Through Hole | 24-DIP Module, 5 Leads | 1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.5mm) | - | |||
148 In Stock | 1 : ¥537.09000 Tube | Tube | Active | Isolated Module | 2 | 9V | 40V | 15V | -15V | - | - | 100mA, 100mA | 3 W | 3 kV | ITE (Commercial), Medical | SCP | -40°C ~ 85°C (With Derating) | 83% | Through Hole | 24-DIP Module, 5 Leads | 1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.5mm) | - | |||
68 In Stock | 1 : ¥537.09000 Tube | Tube | Active | Isolated Module | 2 | 36V | 160V | 12V | -12V | - | - | 125mA, 125mA | 3 W | 3 kV | ITE (Commercial), Medical | SCP | -40°C ~ 85°C (With Derating) | 83% | Through Hole | 24-DIP Module, 6 Leads | 1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.5mm) | - | |||
137 In Stock | 1 : ¥505.15000 Tube | Tube | Active | Isolated Module | 1 | 9V | 40V | 5V | - | - | - | 600mA | 3 W | 3 kV | ITE (Commercial), Medical | SCP | -40°C ~ 85°C (With Derating) | 78% | Through Hole | 24-DIP Module, 5 Leads | 1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.5mm) | - | |||
98 In Stock | 1 : ¥505.15000 Tube | Tube | Active | Isolated Module | 1 | 18V | 80V | 12V | - | - | - | 250mA | 3 W | 3 kV | ITE (Commercial), Medical | SCP | -40°C ~ 85°C (With Derating) | 83% | Through Hole | 24-DIP Module, 5 Leads | 1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.5mm) | - | |||
16 In Stock | 1 : ¥505.15000 Tube | Tube | Active | Isolated Module | 1 | 36V | 160V | 5V | - | - | - | 600mA | 3 W | 3 kV | ITE (Commercial), Medical | SCP | -40°C ~ 85°C (With Derating) | 78% | Through Hole | 24-DIP Module, 5 Leads | 1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.5mm) | - | |||
19 In Stock | 1 : ¥505.15000 Tube | Tube | Active | Isolated Module | 1 | 36V | 160V | 12V | - | - | - | 250mA | 3 W | 3 kV | ITE (Commercial), Medical | SCP | -40°C ~ 85°C (With Derating) | 83% | Through Hole | 24-DIP Module, 5 Leads | 1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.5mm) | - | |||
15 In Stock | 1 : ¥537.09000 Tube | Tube | Active | Isolated Module | 2 | 36V | 160V | 15V | -15V | - | - | 100mA, 100mA | 3 W | 3 kV | ITE (Commercial), Medical | SCP | -40°C ~ 85°C (With Derating) | 83% | Through Hole | 24-DIP Module, 5 Leads | 1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.5mm) | - | |||
4 In Stock | 1 : ¥537.09000 Tube | Tube | Active | Isolated Module | 2 | 18V | 80V | 12V | -12V | - | - | 125mA, 125mA | 3 W | 3 kV | ITE (Commercial), Medical | SCP | -40°C ~ 85°C (With Derating) | 83% | Through Hole | 24-DIP Module, 5 Leads | 1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.5mm) | - | |||
10 In Stock | 1 : ¥505.15000 Tube | Tube | Active | Isolated Module | 1 | 18V | 80V | 5V | - | - | - | 600mA | 3 W | 3 kV | ITE (Commercial), Medical | SCP | -40°C ~ 85°C (With Derating) | 78% | Through Hole | 24-DIP Module, 5 Leads | 1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.5mm) | - | |||
10 In Stock | 1 : ¥537.09000 Tube | Tube | Active | Isolated Module | 2 | 18V | 80V | 15V | -15V | - | - | 100mA, 100mA | 3 W | 3 kV | ITE (Commercial), Medical | SCP | -40°C ~ 85°C (With Derating) | 83% | Through Hole | 24-DIP Module, 6 Leads | 1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.5mm) | - |