THP 3-4811 | |
---|---|
DigiKey Part Number | THP3-4811-ND |
Manufacturer | |
Manufacturer Product Number | THP 3-4811 |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 18V - 80V Input |
Datasheet | Datasheet |
EDA/CAD Models | THP 3-4811 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 80V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 5 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.5mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥505.15000 | ¥505.15 |
10 | ¥460.35700 | ¥4,603.57 |
25 | ¥445.74320 | ¥11,143.58 |
50 | ¥423.81960 | ¥21,190.98 |
100 | ¥394.59110 | ¥39,459.11 |
250 | ¥361.74436 | ¥90,436.09 |