Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,302 In Stock | 1 : ¥39.74000 Cut Tape (CT) 1,000 : ¥20.55686 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 120A (Tc) | 6V, 10V | 2.7mOhm @ 100A, 10V | 3.8V @ 184µA | 139 nC @ 10 V | ±20V | 10300 pF @ 50 V | - | 250W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
2,257 In Stock | 1 : ¥50.90000 Cut Tape (CT) 1,000 : ¥28.87848 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 120A (Tc) | 6V, 10V | 1.7mOhm @ 100A, 10V | 3.8V @ 280µA | 223 nC @ 10 V | ±20V | 16900 pF @ 40 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
607 In Stock | 1 : ¥51.48000 Cut Tape (CT) 1,000 : ¥29.20983 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 120A (Tc) | 6V, 10V | 2mOhm @ 100A, 10V | 3.8V @ 270µA | 210 nC @ 10 V | ±20V | 15600 pF @ 50 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
582 In Stock | 1 : ¥55.58000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 140A (Tc) | 10V | 10mOhm @ 70A, 10V | 4V @ 250µA | 285 nC @ 10 V | ±25V | 7900 pF @ 25 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-3PN | TO-3P-3, SC-65-3 | |||
5,930 In Stock | 1 : ¥13.05000 Cut Tape (CT) 5,000 : ¥5.67404 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 13A (Ta), 75A (Tc) | 8V, 10V | 8.05mOhm @ 20A, 10V | 3.3V @ 36µA | 24 nC @ 10 V | ±20V | 1800 pF @ 50 V | - | 3W (Ta), 100W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TDSON-8 FL | 8-PowerTDFN | |||
4,422 In Stock | 1 : ¥16.17000 Cut Tape (CT) 3,000 : ¥7.29518 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 78A (Tc) | 6V, 10V | 7.2mOhm @ 28A, 10V | 4V @ 150µA | 24 nC @ 6 V | ±20V | 2635 pF @ 50 V | - | 83W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PQFN (5x6) | 8-PowerTDFN | |||
1,987 In Stock | 1 : ¥21.43000 Cut Tape (CT) 5,000 : ¥9.30709 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 15.6A (Ta), 99A (Tc) | 4.5V, 10V | 4.6mOhm @ 20A, 10V | 2.3V @ 47µA | 38 nC @ 10 V | ±20V | 3250 pF @ 40 V | - | 2.5W (Ta), 100W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TTFN-9-3 | 9-PowerTDFN | |||
10,952 In Stock | 1 : ¥21.76000 Cut Tape (CT) 3,000 : ¥9.81403 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 44A (Ta), 124A (Tc) | 6V, 10V | 4.2mOhm @ 44A, 10V | 4V @ 250µA | 59 nC @ 10 V | ±20V | 4125 pF @ 50 V | - | 2.5W (Ta), 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PQFN (5x6) | 8-PowerTDFN | |||
5,315 In Stock | 1 : ¥24.05000 Cut Tape (CT) 1,000 : ¥16.00091 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 120A (Tc) | 6V, 10V | 2mOhm @ 100A, 10V | 3.8V @ 208µA | 166 nC @ 10 V | ±20V | 12100 pF @ 40 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
4,344 In Stock | 1 : ¥13.14000 Cut Tape (CT) 5,000 : ¥5.70801 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 13A (Ta), 75A (Tc) | 8V, 10V | 8.04mOhm @ 20A, 10V | 3.3V @ 36µA | 24 nC @ 10 V | ±20V | 1800 pF @ 50 V | - | 3W (Ta), 100W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TSDSON-8 FL | 8-PowerTDFN | |||
5,378 In Stock | 1 : ¥23.56000 Cut Tape (CT) 1,000 : ¥12.17785 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 120A (Tc) | 6V, 10V | 3.1mOhm @ 100A, 10V | 3.8V @ 108µA | 87 nC @ 10 V | ±20V | 6240 pF @ 40 V | - | 167W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,859 In Stock | 1 : ¥19.29000 Cut Tape (CT) 1,000 : ¥9.16387 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 80A (Tc) | 6V, 10V | 4.9mOhm @ 80A, 10V | 3.8V @ 66µA | 53 nC @ 10 V | ±20V | 3770 pF @ 40 V | - | 125W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
990 In Stock | 1 : ¥32.59000 Cut Tape (CT) 1,000 : ¥15.22303 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 120A (Tc) | 6V, 10V | 2.4mOhm @ 100A, 10V | 3.8V @ 154µA | 123 nC @ 10 V | ±20V | 8970 pF @ 40 V | - | 214W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
339 In Stock | 1 : ¥56.24000 Cut Tape (CT) 1,000 : ¥29.22592 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 33A (Ta), 176A (Tc) | 6V, 10V | 1.83mOhm @ 100A, 10V | 3.8V @ 270µA | 210 nC @ 10 V | ±20V | 16000 pF @ 50 V | - | 3.8W (Ta), 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock Check Lead Time | 1 : ¥7.14000 Cut Tape (CT) 1,500 : ¥3.15251 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 8.4A (Ta), 31A (Tc) | 4.5V, 10V | 23mOhm @ 7A, 10V | 3V @ 42µA | 13 nC @ 10 V | ±20V | 850 pF @ 50 V | - | 3.6W (Ta), 49W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 5-DFNW (4.9x5.9) (8-SOFL-WF) | 8-PowerTDFN, 5 Leads | ||
0 In Stock Check Lead Time | 1 : ¥57.06000 Cut Tape (CT) 2,000 : ¥30.34122 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 32A (Ta), 312A (Tc) | 10V | 1.5mOhm @ 80A, 10V | 4V @ 799µA | 131 nC @ 10 V | ±20V | 10100 pF @ 50 V | - | 3.4W (Ta), 322W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 8-HPSOF | 8-PowerSFN | ||
0 In Stock | 1 : ¥31.12000 Cut Tape (CT) 5,000 : ¥14.54676 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 80 V | 23A (Ta), 198A (Tc) | 10V | 2.55mOhm @ 50A, 10V | 3.9V @ 115µA | 96 nC @ 10 V | ±20V | 6800 pF @ 40 V | - | 3W (Ta), 217W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TDSON-8 FL | 8-PowerTDFN | |||
0 In Stock | 1 : ¥33.17000 Cut Tape (CT) 5,000 : ¥15.48985 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 19A (Ta), 164A (Tc) | 10V | 3.5mOhm @ 50A, 10V | 3.9V @ 115µA | 88 nC @ 10 V | ±20V | 7200 pF @ 50 V | - | 3W (Ta), 217W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TDSON-8 FL | 8-PowerTDFN |