Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
482 In Stock | 1 : ¥25.37000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 195A (Tc) | 6V, 10V | 1.3mOhm @ 100A, 10V | 3.9V @ 250µA | 460 nC @ 10 V | ±20V | 14240 pF @ 25 V | - | 366W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247AC | TO-247-3 | |||
486 In Stock | 1 : ¥44.09000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 195A (Tc) | 4.5V, 10V | 1.7mOhm @ 195A, 10V | 2.5V @ 250µA | 162 nC @ 4.5 V | ±20V | 10315 pF @ 25 V | - | 341W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247AC | TO-247-3 | |||
1,398 In Stock | 1 : ¥44.66000 Tube | Tube | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 40 V | 195A (Tc) | 10V | 1.7mOhm @ 195A, 10V | 4V @ 250µA | 330 nC @ 10 V | ±20V | 8920 pF @ 25 V | - | 380W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247AC | TO-247-3 | |||
0 In Stock Check Lead Time | 300 : ¥89.94007 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 500A (Tc) | 10V | 1.6mOhm @ 100A, 10V | 3.5V @ 250µA | 405 nC @ 10 V | ±20V | 25000 pF @ 25 V | - | 1000W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-268AA | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA |