LED Indication - Discrete

Results: 8
Manufacturer
CitizenLite-On Inc.QT Brightek (QTB)Rohm Semiconductor
Series
-CL-270SQBLP617
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
GreenRedWhite
Configuration
-Standard
Lens Color
-ColorlessWhiteYellow
Lens Transparency
-ClearDiffused
Millicandela Rating
45mcd54mcd250mcd1290mcd2200mcd2250mcd2400mcd-
Lens Style
-IrregularRectangle with Flat Top
Lens Size
1.20mm x 0.60mm-
Voltage - Forward (Vf) (Typ)
2V3.1V3.2V3.25V3.3V-
Current - Test
20mA-
Viewing Angle
110°115°130°140°-
Wavelength - Dominant
571nm631nm-
Wavelength - Peak
574nm639nm-
Package / Case
2-SMD, 06022-SMD, J-Lead2-SMD, No Lead0603 (1608 Metric)
Supplier Device Package
2-PLCC0602 (1605 Metric)2812-Chip LEDSide View LED
Size / Dimension
1.60mm L x 1.15mm W1.60mm L x 1.20mm W2.45mm L x 1.20mm W2.80mm L x 1.20mm W3.70mm L x 0.90mm W3.80mm L x 1.20mm W
Height (Max)
0.43mm0.60mm0.80mm0.90mm
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
LTST-S270TBKT, LTST-S270KFKT, LTST-S270KGKT
LTST-S270KGKT
LED GREEN CLEAR CHIP SMD R/A
Lite-On Inc.
132,898
In Stock
1 : ¥2.04000
Cut Tape (CT)
4,000 : ¥0.37127
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
45mcd
Rectangle with Flat Top
1.20mm x 0.60mm
2V
20mA
130°
Surface Mount, Right Angle
571nm
574nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 1.15mm W
0.60mm
QBLP617
QBLP617-IW
LED WHITE DIFFUSED 0602 SMD R/A
QT Brightek (QTB)
27,400
In Stock
72,000
Factory
1 : ¥3.06000
Cut Tape (CT)
4,000 : ¥0.69549
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White
Standard
Yellow
Diffused
250mcd
Rectangle with Flat Top
1.20mm x 0.60mm
3.1V
20mA
140°
Surface Mount, Right Angle
-
-
-
2-SMD, 0602
0602 (1605 Metric)
1.60mm L x 1.20mm W
0.60mm
LTW-006DCG-E2
LTW-006DCG-E2
LED WHITE SMD R/A
Lite-On Inc.
2,217,063
In Stock
1 : ¥3.57000
Cut Tape (CT)
2,000 : ¥0.90530
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White
Standard
Yellow
-
2400mcd
Rectangle with Flat Top
-
3.1V
20mA
110°
Surface Mount, Right Angle
-
-
-
2-SMD, No Lead
-
3.80mm L x 1.20mm W
0.60mm
LWT-010DCG
LTW-010DCG
LED WHITE 2PLCC SMD R/A
Lite-On Inc.
4,650
In Stock
1 : ¥4.68000
Cut Tape (CT)
2,000 : ¥1.41286
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White
Standard
Yellow
-
2250mcd
Rectangle with Flat Top
-
3.3V
20mA
115°
Surface Mount, Right Angle
-
-
-
2-SMD, J-Lead
2-PLCC
3.70mm L x 0.90mm W
0.43mm
LTW-008ZDL
LTW-008ZDCG
LED WHITE SMD R/A
Lite-On Inc.
28,721
In Stock
1 : ¥6.55000
Cut Tape (CT)
2,000 : ¥1.65757
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White
Standard
Yellow
-
1290mcd
Rectangle with Flat Top
-
3.25V
20mA
110°
Surface Mount, Right Angle
-
-
-
2-SMD, J-Lead
-
2.80mm L x 1.20mm W
0.80mm
2-SMD, J-Lead
CSL0416WBCW1
LED WHITE 2812 SMD R/A
Rohm Semiconductor
768
In Stock
1 : ¥13.69000
Cut Tape (CT)
2,000 : ¥4.60214
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White
-
White
-
2200mcd
Irregular
-
3.2V
20mA
-
Surface Mount, Right Angle
-
-
-
2-SMD, J-Lead
2812
2.45mm L x 1.20mm W
0.90mm
LTST-S270KSKT, LTST-S270KRKT
LTST-S270KRKT
LED RED CLEAR CHIP SMD R/A
Lite-On Inc.
594
In Stock
1 : ¥2.04000
Cut Tape (CT)
4,000 : ¥0.31478
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
54mcd
Rectangle with Flat Top
1.20mm x 0.60mm
2V
20mA
130°
Surface Mount, Right Angle
631nm
639nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 1.15mm W
0.60mm
CL-270
CL-270S-WS-SD-TS
LED WHITE SIDE VIEW LED SMD R/A
Citizen
766
In Stock
1 : ¥4.34000
Cut Tape (CT)
5,000 : ¥1.22251
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White
Standard
-
-
-
-
-
-
-
-
Surface Mount, Right Angle
-
-
-
2-SMD, No Lead
Side View LED
1.60mm L x 1.15mm W
0.60mm
Showing
of 8

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.