LTW-010DCG | |
---|---|
DigiKey Part Number | 160-2257-2-ND - Tape & Reel (TR) 160-2257-1-ND - Cut Tape (CT) 160-2257-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTW-010DCG |
Description | LED WHITE 2PLCC SMD R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.3V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 115° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.70mm L x 0.90mm W | |
Height (Max) | 0.43mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥3.06000 | ¥30.60 |
100 | ¥2.02500 | ¥202.50 |
1,000 | ¥1.56354 | ¥1,563.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.41286 | ¥2,825.72 |
6,000 | ¥1.31867 | ¥7,912.02 |
10,000 | ¥1.27158 | ¥12,715.80 |
50,000 | ¥1.20093 | ¥60,046.50 |