046284007001846+ | |
---|---|
DigiKey Part Number | 478-046284007001846+TR-ND - Tape & Reel (TR) 478-046284007001846+CT-ND - Cut Tape (CT) 478-046284007001846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046284007001846+ |
Description | CONN FFC FPC 7POS 0.5MM R/A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 7 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.059" (1.50mm) | |
Locking Feature | - | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Low Insertion Force (LIF), Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.24400 | ¥42.44 |
25 | ¥3.88160 | ¥97.04 |
50 | ¥3.65340 | ¥182.67 |
100 | ¥3.50070 | ¥350.07 |
250 | ¥3.19656 | ¥799.14 |
500 | ¥3.04420 | ¥1,522.10 |
1,000 | ¥2.51146 | ¥2,511.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.28315 | ¥9,132.60 |
8,000 | ¥2.05483 | ¥16,438.64 |
12,000 | ¥2.02439 | ¥24,292.68 |
28,000 | ¥1.97873 | ¥55,404.44 |