CPC1018N | |
---|---|
DigiKey Part Number | 5656-CPC1018N-ND |
Manufacturer | |
Manufacturer Product Number | CPC1018N |
Description | SSR RELAY SPST-NO 600MA 0-60V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SOP (0.150", 3.81mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 600 mA | |
On-State Resistance (Max) | 800 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | CSA, EN, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.04000 | ¥24.04 |
10 | ¥22.56900 | ¥225.69 |
25 | ¥20.05760 | ¥501.44 |
50 | ¥19.05480 | ¥952.74 |
100 | ¥18.05190 | ¥1,805.19 |
300 | ¥16.04610 | ¥4,813.83 |
500 | ¥15.04340 | ¥7,521.70 |
1,000 | ¥14.04043 | ¥14,040.43 |
5,000 | ¥13.53900 | ¥67,695.00 |