CL-270S-WS-SD-TS | |
---|---|
DigiKey Part Number | 1642-1500-2-ND - Tape & Reel (TR) 1642-1500-1-ND - Cut Tape (CT) 1642-1500-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL-270S-WS-SD-TS |
Description | LED WHITE SIDE VIEW LED SMD R/A |
Manufacturer Standard Lead Time | 70 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | - | |
Lens Style | - | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | - | |
Current - Test | - | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.15mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.34000 | ¥4.34 |
10 | ¥2.83900 | ¥28.39 |
100 | ¥1.87710 | ¥187.71 |
1,000 | ¥1.44954 | ¥1,449.54 |
2,000 | ¥1.30983 | ¥2,619.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.22251 | ¥6,112.55 |
10,000 | ¥1.17885 | ¥11,788.50 |
25,000 | ¥1.16138 | ¥29,034.50 |
50,000 | ¥1.11336 | ¥55,668.00 |