HSMW-C120 | |
---|---|
DigiKey Part Number | 516-3550-2-ND - Tape & Reel (TR) 516-3550-1-ND - Cut Tape (CT) 516-3550-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMW-C120 |
Description | LED COOL WHITE DIFF CHIP SMD R/A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.6V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 1.20mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 3.6V | |
Current - Test | 20mA | |
Viewing Angle | 155° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.00mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.10000 | ¥9.10 |
10 | ¥5.77200 | ¥57.72 |
100 | ¥4.27440 | ¥427.44 |
500 | ¥3.92790 | ¥1,963.95 |
1,000 | ¥3.23480 | ¥3,234.80 |
2,000 | ¥3.07302 | ¥6,146.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.07304 | ¥12,292.16 |
8,000 | ¥3.00372 | ¥24,029.76 |
12,000 | ¥2.93440 | ¥35,212.80 |
28,000 | ¥2.88819 | ¥80,869.32 |