LTW-008ZDCG | |
---|---|
DigiKey Part Number | 160-1773-2-ND - Tape & Reel (TR) 160-1773-1-ND - Cut Tape (CT) 160-1773-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTW-008ZDCG |
Description | LED WHITE SMD R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.25V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.25V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 2.80mm L x 1.20mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.55000 | ¥6.55 |
10 | ¥3.90200 | ¥39.02 |
100 | ¥2.57670 | ¥257.67 |
500 | ¥2.05696 | ¥1,028.48 |
1,000 | ¥1.89756 | ¥1,897.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.65757 | ¥3,315.14 |
6,000 | ¥1.54707 | ¥9,282.42 |
10,000 | ¥1.49181 | ¥14,918.10 |
50,000 | ¥1.40894 | ¥70,447.00 |