Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,004 In Stock | 1 : ¥4.01000 Bulk | Bulk | Active | Plug | Female Socket | 4 | 0.200" (5.08mm) | 1 | - | Free Hanging (In-Line) | Crimp | Detent Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -55°C ~ 105°C | |||
7,997 In Stock | 1 : ¥4.45000 Bulk | Bulk | Active | Receptacle | Male Pin | 3 | 0.200" (5.08mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Natural | - | Polyamide (PA), Nylon | -55°C ~ 105°C | |||
34,110 In Stock | 1 : ¥4.62000 Bulk | Bulk | Active | Plug | Female Socket | 3 | 0.200" (5.08mm) | 1 | - | Free Hanging (In-Line) | Crimp | Detent Lock | Natural | - | Polyamide (PA), Nylon | 0°C ~ 105°C | |||
3,530 In Stock | 1 : ¥8.98000 Bulk | Bulk | Active | Plug | Female Socket | 4 | 0.200" (5.08mm) | 1 | - | Free Hanging (In-Line) | Crimp | Detent Lock | Black | - | Polyamide (PA66), Nylon 6/6 | -55°C ~ 105°C | |||
0 In Stock Check Lead Time | 1 : ¥5.14000 Bulk | Bulk | Active | Plug | Female Socket | 3 | 0.200" (5.08mm) | 1 | - | Panel Mount, Snap-In | Crimp | Detent Lock | Natural | - | Polyamide (PA), Nylon | -55°C ~ 105°C | |||
0 In Stock Check Lead Time | 18,000 : ¥3.97830 Bulk | Bulk | Active | Plug | Female Socket | 3 | 0.200" (5.08mm) | 1 | - | Free Hanging (In-Line) | Crimp | Detent Lock | Black | - | Polyamide (PA), Nylon | 0°C ~ 105°C |