LED Emitters - Infrared, UV, Visible
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Current - DC Forward (If) (Max) | Radiant Intensity (Ie) Min @ If | Wavelength | Voltage - Forward (Vf) (Typ) | Viewing Angle | Orientation | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
109 In Stock | 1 : ¥48.96000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | - | 880nm | 1.45V | 10° | Top View | -30°C ~ 100°C | Through Hole | TO-46-2 Lens Top Metal Can | ||
3,940 In Stock | 1 : ¥5.61000 Cut Tape (CT) 4,000 : ¥1.41326 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR), Visible | 50mA | 0.2mW/sr @ 20mA | 940nm | 1.2V | 140° | Top View | -40°C ~ 80°C | Surface Mount | 0603 (1608 Metric) | |||
23 In Stock | 1 : ¥345.81000 Bulk | - | Bulk | Active | Infrared (IR), Visible | 80mA, 80mA, 80mA, 50mA, 50mA | - | 950nm, 850nm, 810nm, 770nm, 670nm | 1.25V, 1.45V, 1.5V, 1.65V, 1.8V | - | Top View | -20°C ~ 80°C (TA) | Surface Mount | 6-SMD, J-Lead | ||
72 In Stock | 1 : ¥73.11000 Tray | Tray | Active | Infrared (IR) | 100mA | - | 905nm (895nm ~ 915nm) | 1.3V | - | Top View | -40°C ~ 85°C (TA) | Through Hole | TO-46-2 Lens Top Metal Can | |||
6 In Stock | 1 : ¥345.81000 Bulk | - | Bulk | Active | Infrared (IR), Visible | 100mA, 100mA, 100mA, 50mA | - | 1300nm, 950nm, 850nm, 670nm | 0.8V, 1.25V, 1.45V, 1.8V | - | Top View | -20°C ~ 80°C (TA) | Through Hole | TO-5 Variant, 8 Leads, Lens Top Metal Can | ||
7 In Stock | 1 : ¥254.86000 Bulk | - | Bulk | Active | Infrared (IR), Visible | 50mA (x6) | - | 770nm (x6) | 1.6V (x6) | - | Top View | -20°C ~ 80°C (TA) | Through Hole | TO-5 Variant, 8 Leads, Lens Top Metal Can | ||
67 In Stock | 1 : ¥89.94000 Bag | Bag | Active | Infrared (IR) | 100mA | 8mW/sr @ 100mA (Typ) | 810nm (800nm ~ 820nm) | 1.6V | 180° | Top View | -40°C ~ 105°C (TA) | Through Hole | TO-46-2 Lens Top Metal Can | |||
99 In Stock | 1 : ¥154.21000 Cut Tape (CT) 100 : ¥98.62670 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR), Visible | 700mA | 28mW/sr @ 700mA | - | 3.1V | - | Top View | -40°C ~ 65°C | Surface Mount | 2-SMD, No Lead | |||
0 In Stock Check Lead Time | 1 : ¥254.86000 Bulk | - | Bulk | Active | Infrared (IR), Visible | 100mA, 100mA, 50mA | - | 950nm, 810nm, 670nm | 1.25V, 1.6V, 1.8V | - | Top View | -20°C ~ 85°C (TA) | Through Hole | TO-5 Variant, 8 Leads, Lens Top Metal Can | ||
0 In Stock Check Lead Time | 10 : ¥181.00000 Bulk | - | Bulk | Active | Infrared (IR), Visible | 50mA (x3) | - | 770nm (x3) | 1.6V (x3) | - | Top View | -20°C ~ 80°C (TA) | Surface Mount | 4-PLCC |