MTMD6891T38 | |
---|---|
DigiKey Part Number | 1125-1251-ND |
Manufacturer | |
Manufacturer Product Number | MTMD6891T38 |
Description | EMITTER IR MULTI-NM 100MA TO-5-8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR), Visible Emitter 1300nm, 950nm, 850nm, 670nm 0.8V, 1.25V, 1.45V, 1.8V 100mA, 100mA, 100mA, 50mA TO-5 Variant, 8 Leads, Lens Top Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR), Visible | |
Current - DC Forward (If) (Max) | 100mA, 100mA, 100mA, 50mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 1300nm, 950nm, 850nm, 670nm | |
Voltage - Forward (Vf) (Typ) | 0.8V, 1.25V, 1.45V, 1.8V | |
Viewing Angle | - | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 80°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-5 Variant, 8 Leads, Lens Top Metal Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥345.81000 | ¥345.81 |
10 | ¥270.79400 | ¥2,707.94 |
100 | ¥236.54000 | ¥23,654.00 |