QBLP601-IR1SW | |
---|---|
DigiKey Part Number | 1516-QBLP601-IR1SWTR-ND - Tape & Reel (TR) 1516-QBLP601-IR1SWCT-ND - Cut Tape (CT) 1516-QBLP601-IR1SWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP601-IR1SW |
Description | 0603 IR+WHITE LED DUAL COLOR, IR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR), Visible Emitter 940nm 1.2V 50mA 0.2mW/sr @ 20mA 140° 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP601-IR1SW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | QT Brightek (QTB) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR), Visible | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 0.2mW/sr @ 20mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Viewing Angle | 140° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.61000 | ¥5.61 |
10 | ¥3.71500 | ¥37.15 |
100 | ¥2.45520 | ¥245.52 |
1,000 | ¥1.89569 | ¥1,895.69 |
2,000 | ¥1.71296 | ¥3,425.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.41333 | ¥5,653.32 |