MTMD6788594SMT6 | |
---|---|
DigiKey Part Number | 1125-1253-ND |
Manufacturer | |
Manufacturer Product Number | MTMD6788594SMT6 |
Description | EMITTER IR VIS MULTI-NM 80MA SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR), Visible Emitter 950nm, 850nm, 810nm, 770nm, 670nm 1.25V, 1.45V, 1.5V, 1.65V, 1.8V 80mA, 80mA, 80mA, 50mA, 50mA 6-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR), Visible | |
Current - DC Forward (If) (Max) | 80mA, 80mA, 80mA, 50mA, 50mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 950nm, 850nm, 810nm, 770nm, 670nm | |
Voltage - Forward (Vf) (Typ) | 1.25V, 1.45V, 1.5V, 1.65V, 1.8V | |
Viewing Angle | - | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 80°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, J-Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥345.83000 | ¥345.83 |
10 | ¥270.80600 | ¥2,708.06 |
100 | ¥236.55060 | ¥23,655.06 |