OPT101P-J | |
---|---|
DigiKey Part Number | OPT101P-J-ND |
Manufacturer | |
Manufacturer Product Number | OPT101P-J |
Description | SENSOR OPT 650NM AMBIENT 8SOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 650nm Voltage 8-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | OPT101P-J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Ambient | |
Wavelength | 650nm | |
Proximity Detection | No | |
Output Type | Voltage | |
Voltage - Supply | 2.7V ~ 36V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.98000 | ¥100.98 |
10 | ¥80.77600 | ¥807.76 |
25 | ¥74.72240 | ¥1,868.06 |
100 | ¥64.62350 | ¥6,462.35 |
500 | ¥60.58474 | ¥30,292.37 |
1,000 | ¥56.54577 | ¥56,545.77 |